CODECS

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Data Interface
Resolution (Bits)
Number of ADCs / DACs
Sigma Delta
S/N Ratio, ADCs / DACs (db) Typ
Dynamic Range, ADCs / DACs (db) Typ
Voltage - Supply, Analog
Voltage - Supply, Digital
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32 LFCSP
IC SIGMADSP CODEC PLL 32LFCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £12.74000
Tray
Tray
Active
Audio
Serial
24 b
2 / 2
Yes
-
-
1.8V ~ 3.65V
1.63V ~ 3.65V
-40°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad, CSP
32-LFCSP-VQ (5x5)
32 LFCSP
IC SIGMADSP CODEC PLL 32LFCSP
Analog Devices Inc.
811
In Stock
1 : £12.74000
Cut Tape (CT)
5,000 : £7.73000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
Serial
24 b
2 / 2
Yes
-
-
1.8V ~ 3.65V
1.63V ~ 3.65V
-40°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad, CSP
32-LFCSP-VQ (5x5)
32 LFCSP
IC SIGMADSP CODEC PLL 32LFCSP
Analog Devices Inc.
79
In Stock
1 : £12.74000
Cut Tape (CT)
1,500 : £7.93293
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
Serial
24 b
2 / 2
Yes
-
-
1.8V ~ 3.65V
1.63V ~ 3.65V
-40°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad, CSP
32-LFCSP-VQ (5x5)
32 LFCSP
IC SIGMADSP CODEC LN 32LFCSP
Analog Devices Inc.
0
In Stock
Obsolete
Tray
Obsolete
Stereo Audio
I2C, Serial, SPI™
24 b
2 / 2
No
100 / 105 (Differential), 100 / 103 (Single-Ended)
99.2 / 105 (Differential), 99.2 / 103 (Single-Ended)
1.8V ~ 3.65V
1.63V ~ 3.65V
-25°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad, CSP
32-LFCSP-VQ (5x5)
32 LFCSP
IC SIGMADSP 24BIT 96KHZ PLL 32
Analog Devices Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Audio
I2C, SPI
24 b
2 / 2
Yes
98 / 98
99 / 101
2.97V ~ 3.65V
2.97V ~ 3.65V
-40°C ~ 105°C
Surface Mount
32-VFQFN Exposed Pad, CSP
32-LFCSP-VQ (5x5)
32 LFCSP
IC SIGMADSP CODEC LN 32LFCSP
Analog Devices Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Stereo Audio
I2C, Serial, SPI™
24 b
2 / 2
No
100 / 105 (Differential), 100 / 103 (Single-Ended)
99.2 / 105 (Differential), 99.2 / 103 (Single-Ended)
1.8V ~ 3.65V
1.63V ~ 3.65V
-25°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad, CSP
32-LFCSP-VQ (5x5)
32 LFCSP
IC SIGMADSP 24BIT 96KHZ PLL 32
Analog Devices Inc.
0
In Stock
Obsolete
Tray
Obsolete
Audio
I2C, SPI
24 b
2 / 2
Yes
98 / 98
99 / 101
2.97V ~ 3.65V
2.97V ~ 3.65V
-40°C ~ 105°C
Surface Mount
32-VFQFN Exposed Pad, CSP
32-LFCSP-VQ (5x5)
32 LFCSP
IC SIGMADSP 24BIT 96KHZ PLL 32
Analog Devices Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Audio
I2C, SPI
24 b
2 / 2
Yes
98 / 98
99 / 101
2.97V ~ 3.65V
2.97V ~ 3.65V
-40°C ~ 105°C
Surface Mount
32-VFQFN Exposed Pad, CSP
32-LFCSP-VQ (5x5)
Showing
of 8

CODECS


CODECs are semiconductor devices used to transform data by compression and decompression. Data compression provides improved transmission speeds and reduced storage space. Some CODECs provide up to 32 bits of resolution and as many as six or eight analog-to-digital and digital-to-analog converters respectively. Sigma-Delta modulation is available as well as I2C, I2S, SPI, Serial, HDA, S/DIF, PCM, USB, AC'97, and SLIMbus data interfaces.