Analog Switches, Multiplexers, Demultiplexers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock | 1 : £0.17000 Cut Tape (CT) 3,000 : £0.06933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT - Open/Closed | 2:1 | 3 | 75Ohm | 1.3Ohm | 1V ~ 5.5V | - | 14ns, 14ns | - | - | 2pF, 8.2pF | 100nA | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-16 Thin, SOT-23 Variant | 16-SOT-23-THIN | |||
0 In Stock 14,900 Marketplace Check Lead Time | 2,500 : £0.11020 Tape & Reel (TR) 2,441 : £0.09503 Bulk | Tape & Reel (TR) Bulk | Active | SPDT | 2:1 | 3 | 105Ohm | 2Ohm | 1V ~ 6V | - | 31ns, 24ns | 200MHz | - | 3.5pF | 2µA | -60dB @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
0 In Stock 3,000 Marketplace Check Lead Time | 3,000 : £0.15762 Tape & Reel (TR) 1,673 : £0.14254 Bulk | Tape & Reel (TR) Bulk | Active | SPDT | 2:1 | 3 | 105Ohm | 2Ohm | 1V ~ 6V | - | 31ns, 24ns | 200MHz | - | 3.5pF | 2µA | -60dB @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-VFQFN Exposed Pad | 16-DHVQFN (2.5x3.5) | |||
0 In Stock Check Lead Time | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.05911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 75Ohm | 1.3Ohm | 1V ~ 5.5V | - | 14ns, 14ns | - | - | 2pF, 23pF | 100nA | -45dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-16 Thin, SOT-23 Variant | 16-SOT-23-THIN | |||
0 In Stock Check Lead Time | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.05911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP8T | 8:1 | 1 | 75Ohm | 1.3Ohm | 1V ~ 5.5V | - | 14ns, 14ns | - | - | 2pF, 23pF | 100nA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-16 Thin, SOT-23 Variant | 16-SOT-23-THIN | |||
0 In Stock Check Lead Time | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.05911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT - Open/Closed | 2:1 | 3 | 75Ohm | 1.3Ohm | 1V ~ 5.5V | - | 14ns, 14ns | - | - | 2pF, 23pF | 100nA | -45dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-16 Thin, SOT-23 Variant | 16-SOT-23-THIN | |||
0 In Stock Check Lead Time | 1 : £0.17000 Cut Tape (CT) 3,000 : £0.06933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 75Ohm | 1.3Ohm | 1V ~ 5.5V | - | 14ns, 14ns | - | - | 2pF | 100nA | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-16 Thin, SOT-23 Variant | 16-SOT-23-THIN | |||
0 In Stock Check Lead Time | 1 : £0.17000 Cut Tape (CT) 3,000 : £0.06933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP8T | 8:1 | 1 | 75Ohm | 1.3Ohm | 1V ~ 5.5V | - | 14ns, 14ns | - | - | 2pF, 23.4pF | 100nA | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-16 Thin, SOT-23 Variant | 16-SOT-23-THIN | |||
0 In Stock Check Lead Time | 2,500 : £0.12896 Tape & Reel (TR) | Tape & Reel (TR) | Active | SP4T | 4:1 | 2 | 85Ohm | 2Ohm | 1V ~ 6V | - | 46ns, 32ns | 200MHz | - | 3.5pF | 2µA | -60dB @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
0 In Stock Check Lead Time | 2,500 : £0.13534 Tape & Reel (TR) | Tape & Reel (TR) | Active | SP4T | 4:1 | 2 | 85Ohm | 2Ohm | 1V ~ 6V | - | 46ns, 32ns | 200MHz | - | 3.5pF | 2µA | -60dB @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
0 In Stock Check Lead Time | 2,500 : £0.13534 Tape & Reel (TR) | Tape & Reel (TR) | Active | SPDT | 2:1 | 3 | 105Ohm | 2Ohm | 1V ~ 6V | - | 31ns, 24ns | 200MHz | - | 3.5pF | 2µA | -60dB @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO |