Analog Switches, Multiplexers, Demultiplexers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TS3USB221ERSER
TMUX136MRSER
IC SWITCH SPDT X 2 9.5OHM 10UQFN
Texas Instruments
4,298
In Stock
1 : £0.66000
Cut Tape (CT)
3,000 : £0.30279
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
2
9.5Ohm
100mOhm
2.3V ~ 4.8V
-
-
6.1GHz
-
1.6pF, 1.6pF
2µA
-37dB @ 240MHz
-40°C ~ 85°C (TA)
Surface Mount
10-UFQFN
10-UQFN (2.0x1.5)
24 SOIC
MC14067BDWG
IC MUX 16:1 280OHM 24SOIC
onsemi
485
In Stock
1 : £1.72000
Tube
-
Tube
Active
-
16:1
1
280Ohm
10Ohm
3V ~ 18V
-
-
15MHz
-
100pF
100nA
-
-55°C ~ 125°C (TA)
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.