I/O Expanders

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Mounting Type
Surface MountThrough Hole
Package / Case
18-DIP (0.300", 7.62mm)18-SOIC (0.295", 7.50mm Width)20-SSOP (0.209", 5.30mm Width)20-VFQFN Exposed Pad
Supplier Device Package
18-PDIP18-SOIC20-QFN (4x4)20-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Search Entry
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of I/O
Interface
Interrupt Output
Features
Output Type
Current - Output Source/Sink
Clock Frequency
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
18 SOIC
MCP23008T-E/SO
IC XPNDR 1.7MHZ I2C 18SOIC
Microchip Technology
6,492
In Stock
1 : £1.02000
Cut Tape (CT)
1,100 : £0.78425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
8
I2C
Yes
POR
Push-Pull
25mA
1.7 MHz
1.8V ~ 5.5V
-40°C ~ 125°C
Surface Mount
18-SOIC (0.295", 7.50mm Width)
18-SOIC
18 SOIC
MCP23008-E/SO
IC XPNDR 1.7MHZ I2C 18SOIC
Microchip Technology
2,540
In Stock
1 : £1.02000
Tube
-
Tube
Active
Not Verified
8
I2C
Yes
POR
Push-Pull
25mA
1.7 MHz
1.8V ~ 5.5V
-40°C ~ 125°C
Surface Mount
18-SOIC (0.295", 7.50mm Width)
18-SOIC
20 QFN EP
MCP23008T-E/ML
IC XPNDR 1.7MHZ I2C 20QFN
Microchip Technology
13,443
In Stock
1 : £1.11000
Cut Tape (CT)
3,300 : £0.84400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
8
I2C
Yes
POR
Push-Pull
25mA
1.7 MHz
1.8V ~ 5.5V
-40°C ~ 125°C
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
20 QFN EP
MCP23008-E/ML
IC XPNDR 1.7MHZ I2C 20QFN
Microchip Technology
8,895
In Stock
1 : £1.11000
Tube
-
Tube
Active
Not Verified
8
I2C
Yes
POR
Push-Pull
25mA
1.7 MHz
1.8V ~ 5.5V
-40°C ~ 125°C
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
20 TSSOP
MCP23008T-E/SS
IC XPNDR 1.7MHZ I2C 20SSOP
Microchip Technology
5,580
In Stock
1 : £1.11000
Cut Tape (CT)
1,600 : £0.84400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
8
I2C
Yes
POR
Push-Pull
25mA
1.7 MHz
1.8V ~ 5.5V
-40°C ~ 125°C
Surface Mount
20-SSOP (0.209", 5.30mm Width)
20-SSOP
20 TSSOP
MCP23008-E/SS
IC XPNDR 1.7MHZ I2C 20SSOP
Microchip Technology
4,396
In Stock
1 : £1.11000
Tube
-
Tube
Active
Not Verified
8
I2C
Yes
POR
Push-Pull
25mA
1.7 MHz
1.8V ~ 5.5V
-40°C ~ 125°C
Surface Mount
20-SSOP (0.209", 5.30mm Width)
20-SSOP
18-DIP
MCP23008-E/P
IC XPNDR 1.7MHZ I2C 18DIP
Microchip Technology
862
In Stock
1 : £1.15000
Tube
-
Tube
Active
Not Verified
8
I2C
Yes
POR
Push-Pull
25mA
1.7 MHz
1.8V ~ 5.5V
-40°C ~ 125°C
Through Hole
18-DIP (0.300", 7.62mm)
18-PDIP
Showing
of 7

I/O Expanders


Devices in this family are used in conjunction with microcontrollers, microprocessors, or similar devices for the purpose of increasing the number of signal connections available for connecting peripheral devices. The typical concept of operation involves the use of serial communications requiring only a few I/O lines on the host device to read/write the status of many input/output pins on the expander device. The technique exchanges speed of communication for increased connectivity, and is best suited for applications where fast response is not critical, such as in many human interface applications.