Drivers, Receivers, Transceivers

Results: 6
Series
-Functional Safety (FuSa)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 150°C
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
8-SOIC (0.154", 3.90mm Width)8-VDFN Exposed Pad
Supplier Device Package
8-SOIC8-VDFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Search Entry

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
ATA6563-GAQW0
IC TRANSCEIVER HALF 1/1 8SOIC
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
120 mV
5Mbps
2.8V ~ 5.5V, 4.5V ~ 5.5V
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
ATA6563-GAQW1
IC TRANSCEIVER HALF 1/1 8SOIC
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
120 mV
5Mbps
2.8V ~ 5.5V, 4.5V ~ 5.5V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-VDFN
ATA6563-GBQW0
IC TRANSCEIVER HALF 1/1 8VDFN
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
120 mV
5Mbps
2.8V ~ 5.5V, 4.5V ~ 5.5V
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount, Wettable Flank
8-VDFN Exposed Pad
8-VDFN (3x3)
8-VDFN
ATA6563-GBQW1
IC TRANSCEIVER HALF 1/1 8VDFN
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
120 mV
5Mbps
2.8V ~ 5.5V, 4.5V ~ 5.5V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount, Wettable Flank
8-VDFN Exposed Pad
8-VDFN (3x3)
8-VDFN
ATA6563-GBQW1-VAO
IC TRANSCEIVER HALF 1/1 8VDFN
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Active
Transceiver
CANbus
1/1
Half
120 mV
5Mbps
2.8V ~ 5.5V, 4.5V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
8-VDFN Exposed Pad
8-VDFN (3x3)
8-SOIC
ATA6563-GAQW1-VAO
IC TRANSCEIVER HALF 1/1 8SOIC
Microchip Technology
0
In Stock
Active
-
Tape & Reel (TR)
Active
Transceiver
CANbus
1/1
Half
120 mV
5Mbps
2.8V ~ 5.5V, 4.5V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 6

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.