Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
14-PDIP
MCP2221A-I/P
IC USB TO I2C/UART 14DIP
Microchip Technology
239
In Stock
1 : £2.65000
Tube
-
Tube
ActiveUSBBridge, USB to I²C/UARTI²C, UARTUSB 2.03V ~ 5.5V13mA-40°C ~ 85°C14-DIP (0.300", 7.62mm)14-PDIP
14-SOIC
MCP2221AT-I/SL
IC USB TO I2C/UART 14SOIC
Microchip Technology
0
In Stock
2,600 : £1.61936
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSBBridge, USB to I²C/UARTI²C, UARTUSB 2.03V ~ 5.5V13mA-40°C ~ 85°C14-SOIC (0.154", 3.90mm Width)14-SOIC
14-TSSOP
MCP2221AT-I/ST
IC USB TO I2C/UART 14TSSOP
Microchip Technology
0
In Stock
1 : £2.32000
Cut Tape (CT)
2,500 : £1.80478
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSBBridge, USB to I²C/UARTI²C, UARTUSB 2.03V ~ 5.5V13mA-40°C ~ 85°C14-TSSOP (0.173", 4.40mm Width)14-TSSOP
16-QFN
MCP2221A-I/ML
IC USB TO I2C/UART 16QFN
Microchip Technology
0
In Stock
1 : £2.32000
Tube
-
Tube
ActiveUSBBridge, USB to I²C/UARTI²C, UARTUSB 2.03V ~ 5.5V13mA-40°C ~ 85°C16-VQFN Exposed Pad16-QFN (4x4)
14-SOIC
MCP2221A-I/SL
IC USB TO I2C/UART 14SOIC
Microchip Technology
0
In Stock
1 : £2.09000
Tube
-
Tube
ActiveUSBBridge, USB to I²C/UARTI²C, UARTUSB 2.03V ~ 5.5V13mA-40°C ~ 85°C14-SOIC (0.154", 3.90mm Width)14-SOIC
14-TSSOP
MCP2221A-I/ST
IC USB TO I2C/UART 14TSSOP
Microchip Technology
0
In Stock
1 : £2.32000
Tube
-
Tube
ActiveUSBBridge, USB to I²C/UARTI²C, UARTUSB 2.03V ~ 5.5V13mA-40°C ~ 85°C14-TSSOP (0.173", 4.40mm Width)14-TSSOP
Showing
of 6

Interface - Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.