Relay, Solenoid Driver Power Distribution Switches, Load Drivers

Results: 268
Stocking Options
Environmental Options
Media
Exclude
268Results
Applied FiltersRemove All

Showing
of 268
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DRDC3105F-7
IC PWR DRIVER BIPOLAR 1:1 SOT23
Diodes Incorporated
184,853
In Stock
1 : £0.38000
Cut Tape (CT)
3,000 : £0.07436
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
1
1:1
-
Bipolar
On/Off
3V ~ 5V
Not Required
430mA
-
-
-
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SC-74
SZNUD3124DMT1G
IC PWR DRIVER N-CHANNEL 1:1 SC74
onsemi
18,634
In Stock
1 : £0.71000
Cut Tape (CT)
3,000 : £0.15608
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
2
1:1
Low Side
N-Channel
On/Off
28V (Max)
Not Required
150mA
800mOhm (Max)
-
-
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74
SC-74, SOT-457
SOT 23-3
SZNUD3160LT1G
IC PWR DRVR N-CHAN 1:1 SOT23-3
onsemi
22,960
In Stock
1 : £0.80000
Cut Tape (CT)
3,000 : £0.18112
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
1
1:1
Low Side
N-Channel
On/Off
61V (Max)
Not Required
150mA
1.8Ohm (Max)
-
-
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SC-74
SZNUD3160DMT1G
IC PWR DRIVER N-CHANNEL 1:1 SC74
onsemi
14,674
In Stock
1 : £0.89000
Cut Tape (CT)
3,000 : £0.20556
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
2
1:1
Low Side
N-Channel
On/Off
61V (Max)
Not Required
150mA
1.8Ohm (Max)
-
-
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-74
SC-74, SOT-457
8-HVSSOP
TPS1H200AQDGNRQ1
IC PWR DRIVER N-CHAN 1:1 8MSOP
Texas Instruments
20,892
In Stock
1 : £1.00000
Cut Tape (CT)
2,500 : £0.49133
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
1
1:1
High Side
N-Channel
On/Off
-
4V ~ 40V
2.5A
200mOhm
Non-Inverting
Auto Restart
Current Limiting (Adjustable), Open Load Detect, Over Load, Over Temperature, Reverse Current, Short Circuit, UVLO
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-HVSSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8,940
In Stock
1 : £1.61000
Cut Tape (CT)
3,000 : £0.82150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
1
1:1
High Side
N-Channel
Logic
4V ~ 40V
Not Required
4A
80mOhm
Non-Inverting
Shutdown
Over Load, Over Temperature, Short Circuit, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
16-WQFN (4x3.5)
16-WFQFN Exposed Pad
SC-70-6
TPS27S100APWPR
IC PWR DRVR N-CHAN 1:1 14HTSSOP
Texas Instruments
937
In Stock
1 : £1.62000
Cut Tape (CT)
2,000 : £0.83386
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
1
1:1
High Side
N-Channel
Logic
40V
Not Required
4A
80mOhm
Non-Inverting
Shutdown
Over Load, Over Temperature, Short Circuit, UVLO
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
14-HTSSOP
14-PowerTSSOP (0.173", 4.40mm Width)
3,280
In Stock
1 : £1.77000
Cut Tape (CT)
3,000 : £0.91058
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
1
1:1
High Side
N-Channel
Logic
4V ~ 40V
Not Required
4A
80mOhm
Non-Inverting
Shutdown
Over Load, Over Temperature, Short Circuit, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
16-WQFN (4x3.5)
16-WFQFN Exposed Pad
SC-70-6
TPS27S100BPWPR
IC PWR DRVR N-CHAN 1:1 14HTSSOP
Texas Instruments
2,841
In Stock
1 : £1.77000
Cut Tape (CT)
2,000 : £0.92393
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
1
1:1
High Side
N-Channel
Logic
40V
Not Required
4A
80mOhm
Non-Inverting
Shutdown
Over Load, Over Temperature, Short Circuit, UVLO
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
14-HTSSOP
14-PowerTSSOP (0.173", 4.40mm Width)
24-TSSOP
TLE75602ESHXUMA1
IC PWR DRVR N-CHAN 1:8 TSDSO-24
Infineon Technologies
6,224
In Stock
1 : £1.86000
Cut Tape (CT)
3,000 : £0.95785
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
8
1:8
High Side or Low Side
N-Channel
SPI
3V ~ 28V
3V ~ 5.5V
330mA
1Ohm
-
Slew Rate Controlled
Open Loop, Over Load, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-24-21
24-TSSOP (0.154", 3.90mm Width) Exposed Pad
1,877
In Stock
1 : £2.81000
Cut Tape (CT)
3,000 : £1.50322
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
1
1:1
High Side
N-Channel
-
4.1V ~ 28V
-
23.2A
2.3mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSO-24-32
24-TSSOP (0.154", 3.90mm Width) Exposed Pad
TLV2462AMDREP
DRV103U/2K5
IC PWR DRIVER N-CHAN 1:1 8SOIC
Texas Instruments
3,896
In Stock
1 : £3.25000
Cut Tape (CT)
2,500 : £1.77717
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
1
1:1
Low Side
N-Channel
On/Off
8V ~ 32V
Not Required
1.5A
-
Non-Inverting
Internal PWM, Status Flag
Current Limiting (Fixed), Over Temperature
-55°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
TPSI3050SQDWZRQ1
TPSI3052QDWZRQ1
AUTOMOTIVE REINFORCED ISOLATED S
Texas Instruments
981
In Stock
1 : £3.41000
Cut Tape (CT)
1,000 : £1.92697
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
1
1:1
High Side or Low Side
N-Channel
On/Off
1400V
3V ~ 48V
3A
2.5Ohm
Non-Inverting
-
Over Voltage, UVLO
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC
8-SOIC (0.295", 7.50mm Width)
622
In Stock
1 : £3.45000
Cut Tape (CT)
2,500 : £1.89626
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
4
1:1
Low Side
N-Channel
Parallel
4.5V ~ 5.5V
Not Required
800mA
140mOhm
Non-Inverting
5V Regulated Output, Status Flag
Over Temperature, Reverse Current, Short Circuit, UVLO
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-TQFN (4x5)
20-WFQFN Exposed Pad
3,069
In Stock
1 : £3.55000
Cut Tape (CT)
3,000 : £1.94555
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
1
1:1
High Side
N-Channel
-
4.1V ~ 28V
-
31.3A
1.4mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSO-24-32
24-TSSOP (0.154", 3.90mm Width) Exposed Pad
SC-70-6
DRV104PWPR
IC PWR DRIVER 1:1 14HTSSOP
Texas Instruments
4,013
In Stock
1 : £3.61000
Cut Tape (CT)
2,000 : £2.00164
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
1
1:1
High Side
-
On/Off
8V ~ 32V
Not Required
1.2A
-
Non-Inverting
Internal PWM, Status Flag
Current Limiting (Fixed), Over Temperature
-55°C ~ 125°C (TA)
-
-
Surface Mount
14-HTSSOP
14-PowerTSSOP (0.173", 4.40mm Width)
LP3891EMR-1.8/NOPB
DRV103H
IC PWR DRVR N-CHAN 1:1 8SOPWRPAD
Texas Instruments
1,092
In Stock
1 : £3.78000
Tube
-
Tube
Active
Relay, Solenoid Driver
1
1:1
Low Side
N-Channel
On/Off
8V ~ 32V
Not Required
3A
-
Non-Inverting
Internal PWM, Status Flag
Current Limiting (Fixed), Over Temperature
-55°C ~ 125°C (TA)
-
-
Surface Mount
8-SO PowerPad
8-PowerSOIC (0.154", 3.90mm Width)
TLV2462AMDREP
DRV103U
IC PWR DRIVER N-CHAN 1:1 8SOIC
Texas Instruments
849
In Stock
1 : £3.78000
Tube
-
Tube
Active
Relay, Solenoid Driver
1
1:1
Low Side
N-Channel
On/Off
8V ~ 32V
Not Required
1.5A
-
Non-Inverting
Internal PWM, Status Flag
Current Limiting (Fixed), Over Temperature
-55°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
MAX16814AUP+
MAX4821EUP+T
IC PWR DRIVER N-CHAN 1:8 20TSSOP
Analog Devices Inc./Maxim Integrated
9,297
In Stock
1 : £4.39000
Cut Tape (CT)
2,500 : £2.46946
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
8
1:8
Low Side
N-Channel
Parallel, Serial
2.3V ~ 5.5V
-
70mA
2Ohm
-
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP-EP
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
8,864
In Stock
1 : £4.39000
Cut Tape (CT)
2,500 : £2.46946
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
8
1:8
Low Side
N-Channel
SPI
2.3V ~ 5.5V
-
70mA
2Ohm
-
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
20-TQFN (4x4)
20-WFQFN Exposed Pad
MAX16814AUP+
MAX4820EUP+T
IC PWR DRIVER N-CHAN 1:8 20TSSOP
Analog Devices Inc./Maxim Integrated
3,765
In Stock
1 : £4.53000
Cut Tape (CT)
2,500 : £2.55116
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
8
1:8
Low Side
N-Channel
SPI
2.3V ~ 5.5V
-
70mA
2Ohm
-
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP-EP
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
1,725
In Stock
1 : £4.81000
Cut Tape (CT)
2,000 : £2.73845
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
1
1:1
High Side
N-Channel
-
3.1V ~ 28V
3.1V ~ 28V
65A
0.6mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Over Load, Over Temperature, Reverse Battery, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-HSOF-8-5
8-PowerSFN
1,500
In Stock
975
Factory
1 : £5.04000
Tube
-
Tube
Active
Relay, Solenoid Driver
8
1:8
Low Side
N-Channel
SPI
2.3V ~ 5.5V
-
70mA
2Ohm
-
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
20-TQFN (4x4)
20-WFQFN Exposed Pad
MAX16814AUP+
MAX4821EUP+
IC PWR DRIVER N-CHAN 1:8 20TSSOP
Analog Devices Inc./Maxim Integrated
470
In Stock
9,768
Factory
1 : £5.04000
Tube
-
Tube
Active
Relay, Solenoid Driver
8
1:8
Low Side
N-Channel
Parallel, Serial
2.3V ~ 5.5V
-
70mA
2Ohm
-
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP-EP
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
MAX16814AUP+
MAX4820EUP+
IC PWR DRIVER N-CHAN 1:8 20TSSOP
Analog Devices Inc./Maxim Integrated
1,381
In Stock
5,106
Factory
1 : £5.16000
Tube
-
Tube
Active
Relay, Solenoid Driver
8
1:8
Low Side
N-Channel
SPI
2.3V ~ 5.5V
-
70mA
2Ohm
-
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
20-TSSOP-EP
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Showing
of 268

Relay, Solenoid Driver Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.