PowerSO-10 Exposed Bottom Pad Power Distribution Switches, Load Drivers

Results: 137
Stocking Options
Environmental Options
Media
Exclude
137Results
Applied FiltersRemove All

Showing
of 137
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
1,751
In Stock
1 : £4.22000
Cut Tape (CT)
600 : £2.47905
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
10V ~ 36V
Not Required
700mA
200mOhm (Max)
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 11 PWRSO10
STMicroelectronics
1,312
In Stock
1 : £4.22000
Tube
-
Tube
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
10V ~ 36V
Not Required
700mA
200mOhm (Max)
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
900
In Stock
1 : £3.58000
Tube
Tube
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
250mA
270mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
1,015
In Stock
1 : £5.13000
Tube
-
Tube
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
10V ~ 36V
Not Required
700mA
200mOhm (Max)
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
380
In Stock
1 : £5.24000
Cut Tape (CT)
600 : £3.12838
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
10V ~ 36V
Not Required
700mA
200mOhm (Max)
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER 1:1 PWRSO10
STMicroelectronics
1,975
In Stock
1 : £5.96000
Cut Tape (CT)
600 : £3.59352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
-
On/Off
10V ~ 36V
Not Required
2.8A
50mOhm (Max)
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature
-25°C ~ 85°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
859
In Stock
1 : £4.22000
Tube
-
Tube
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
10V ~ 36V
Not Required
1A
200mOhm (Max)
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
452
In Stock
1 : £4.22000
Cut Tape (CT)
600 : £2.47905
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
10V ~ 36V
Not Required
1A
200mOhm (Max)
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
40
In Stock
1 : £3.58000
Cut Tape (CT)
600 : £2.07352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
250mA
270mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
54
In Stock
1 : £4.65000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
General Purpose
1
1:1
Low Side
N-Channel
On/Off
55V (Max)
Not Required
25A
28mOhm (Max)
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER 1:1 PWRSO10
STMicroelectronics
0
In Stock
Check Lead Time
1 : £6.07000
Tube
Tube
Active
General Purpose
1
1:1
High Side
-
On/Off
10V ~ 36V
Not Required
2.8A
50mOhm (Max)
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature
-25°C ~ 85°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
0
In Stock
1,000 : £0.71307
Tube
Tube
Obsolete
General Purpose
1
1:1
Low Side
N-Channel
On/Off
55V (Max)
Not Required
14A
100mOhm (Max)
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
0
In Stock
1,000 : £0.96020
Tube
Tube
Obsolete
General Purpose
1
1:1
Low Side
N-Channel
On/Off
35V (Max)
Not Required
10A
70mOhm (Max)
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
0
In Stock
1,000 : £1.03820
Tube
-
Tube
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
9A
40mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
0
In Stock
800 : £1.04349
Tube
Tube
Obsolete
General Purpose
1
1:1
Low Side
N-Channel
On/Off
55V (Max)
Not Required
14A
50mOhm (Max)
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
0
In Stock
600 : £1.06115
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
9A
40mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
0
In Stock
1,000 : £1.08647
Tube
-
Tube
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
9A
40mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
0
In Stock
600 : £1.12470
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
General Purpose
2
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
3.5A
160mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
0
In Stock
600 : £1.16670
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
9A
40mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
0
In Stock
1,000 : £1.16750
Tube
-
Tube
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
7V ~ 26V
Not Required
6A
400mOhm (Max)
Non-Inverting
Status Flag
Open Load Detect, Over Temperature
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
0
In Stock
600 : £1.18652
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 26V
Not Required
1.6A
200mOhm (Max)
Non-Inverting
Status Flag
Open Load Detect, Over Temperature
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
0
In Stock
600 : £1.19487
Tube
Tube
Obsolete
General Purpose
2
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
3.5A
160mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
0
In Stock
600 : £1.20515
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
7V ~ 26V
Not Required
6A
400mOhm (Max)
Non-Inverting
Status Flag
Open Load Detect, Over Temperature
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
0
In Stock
600 : £1.21638
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
General Purpose
1
1:1
Low Side
N-Channel
On/Off
55V (Max)
Not Required
14A
50mOhm (Max)
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
0
In Stock
600 : £1.22823
Tube
Tube
Obsolete
General Purpose
2
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
600mA
150mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
Showing
of 137

PowerSO-10 Exposed Bottom Pad Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.