Infineon Technologies Power Distribution Switches, Load Drivers

Results: 774
Stocking Options
Environmental Options
Media
Exclude
774Results
Applied FiltersRemove All

Showing
of 774
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT223-3L
ITS41K0SMENHUMA1
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
11,963
In Stock
1 : £0.81000
Cut Tape (CT)
4,000 : £0.38488
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.9V ~ 60V
Not Required
200mA
800mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 125°C (TJ)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
PG-SOT223-4
ITS4140NHUMA1
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
8,140
In Stock
1 : £0.94000
Cut Tape (CT)
4,000 : £0.45098
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.9V ~ 60V
Not Required
200mA
1Ohm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
PG-SOT223-4
BSP76E6433HUMA1
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
4,201
In Stock
1 : £1.03000
Cut Tape (CT)
4,000 : £0.50083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
42V (Max)
Not Required
1.4A
150mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
PG-SOT223-4
BTS4140NHUMA1
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
6,704
In Stock
1 : £1.10000
Cut Tape (CT)
4,000 : £0.53465
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.9V ~ 60V
Not Required
200mA
1Ohm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
BSP752TXUMA1
ISP752RFUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
39,082
In Stock
1 : £1.12000
Cut Tape (CT)
2,500 : £0.49272
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 52V
Not Required
1.3A
150mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
-
-
Surface Mount
PG-DSO-8-24
8-SOIC (0.154", 3.90mm Width)
8-SOIC (0.154", 3.90mm Width)
ITS4100SSJNXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
5,341
In Stock
1 : £1.12000
Cut Tape (CT)
2,500 : £0.55191
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
2A
70mOhm
-
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
PG-DSO-8
8-SOIC (0.154", 3.90mm Width)
8-TDSO
BTF3035EJXUMA1
IC PWR SWITCH N-CHAN 1:1 TDSO-8
Infineon Technologies
1,763
In Stock
1 : £1.14000
Cut Tape (CT)
3,000 : £0.55984
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
PWM
3V ~ 28V
3V ~ 5.5V
5A
32mOhm
Non-Inverting
-
Over Temperature, Short Circuit
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TDSO-8-31
8-SOIC (0.154", 3.90mm Width) Exposed Pad
BSP752TXUMA1
BTS4175SGAXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
10,516
In Stock
1 : £1.15000
Cut Tape (CT)
2,500 : £0.57144
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 52V
Not Required
1.3A
175mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-8-24
8-SOIC (0.154", 3.90mm Width)
PG-TSON-10-2
ITS42K5DLDFXUMA1
IC PWR SWITCH P-CHAN 1:1 TSON10
Infineon Technologies
127,501
In Stock
1 : £1.20000
Cut Tape (CT)
5,000 : £0.53240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
General Purpose
2
1:1
High Side
P-Channel
On/Off
4.5V ~ 42V
Not Required
250mA
2.5Ohm
Non-Inverting
-
Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount, Wettable Flank
PG-TSON-10-2
10-TFDFN Exposed Pad
PG-SOT223-4
ITS4200SMEOHUMA1
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
23,012
In Stock
1 : £1.21000
Cut Tape (CT)
4,000 : £0.59093
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
11V ~ 45V
Not Required
700mA
150mOhm
-
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 125°C (TJ)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
PG-SOT223-4
ITS4200SMENHUMA1
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
9,692
In Stock
1 : £1.21000
Cut Tape (CT)
4,000 : £0.59823
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
700mA
160mOhm
-
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 125°C (TJ)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
8-TDSO
BTT62001ENAXUMA1
IC PWR SWITCH N-CHAN 1:1 TDSO-8
Infineon Technologies
3,041
In Stock
1 : £1.21000
Cut Tape (CT)
3,000 : £0.60406
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
8V ~ 36V
Not Required
1.5A
200mOhm
Non-Inverting
-
Over Temperature, Over Voltage, Short Circuit
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TDSO-8-31
8-SOIC (0.154", 3.90mm Width) Exposed Pad
PG-SOT223-4
ITS4200SMEPHUMA1
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
11,160
In Stock
1 : £1.24000
Cut Tape (CT)
4,000 : £0.60795
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
11V ~ 45V
Not Required
1.4A
150mOhm
-
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 125°C (TJ)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
8-SOIC (0.154", 3.90mm Width)
BSP742RXUMA1
IC PWR SWITCH N-CHAN 1:1 PDSO-8
Infineon Technologies
48,271
In Stock
1 : £1.28000
Cut Tape (CT)
2,500 : £0.57765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
400mA
250mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-8-6
8-SOIC (0.154", 3.90mm Width)
BSP752TXUMA1
ISP762TFUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
15,549
In Stock
1 : £1.28000
Cut Tape (CT)
2,500 : £0.64120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
2A
70mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-8-24
8-SOIC (0.154", 3.90mm Width)
PG-SOT223-4
BSP78HUMA1
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
8,999
In Stock
1 : £1.32000
Cut Tape (CT)
4,000 : £0.65419
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
42V (Max)
Not Required
3A
35mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
PG-SOT223-4
ITS4141NHUMA1
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
9,553
In Stock
1 : £1.33000
Cut Tape (CT)
4,000 : £0.65924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
12V ~ 45V
Not Required
700mA
150mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
PG-SOT223-4
BTS3134NHUMA1
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
7,821
In Stock
1 : £1.36000
Cut Tape (CT)
4,000 : £0.67349
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
42V (Max)
Not Required
3A
35mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
PG-TSDSO-14-22
BTS70081EPPXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
8,316
In Stock
1 : £1.37000
Cut Tape (CT)
3,000 : £0.68581
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
11A
8.8mOhm
Non-Inverting
-
Over Current, Over Voltage, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-SOT223-4
ISP452HUMA1
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
8,566
In Stock
1 : £1.40000
Cut Tape (CT)
4,000 : £0.70107
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
700mA
160mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
PG-TSDSO-14-22
BTG7016A1EPWXUMA1
IC PWR SWITCH N-CHAN 1:1 14TSSOP
Infineon Technologies
2,915
In Stock
1 : £1.41000
Cut Tape (CT)
3,000 : £0.70912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
Logic
4.1V ~ 28V
-
6.8A
18mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-SOT223-4
ITS4142NHUMA1
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
3,898
In Stock
1 : £1.43000
Cut Tape (CT)
4,000 : £0.71238
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
12V ~ 45V
Not Required
1.4A
150mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
5,891
In Stock
1 : £1.45000
Cut Tape (CT)
3,000 : £0.73007
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
1A
66.5mOhm
Non-Inverting
-
Over Current, Over Voltage, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TO252-3-11
BTS3134DATMA1
IC PWR SWITCH N-CHAN 1:1 TO252-3
Infineon Technologies
15,334
In Stock
1 : £1.51000
Cut Tape (CT)
2,500 : £0.76813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
42V (Max)
Not Required
3.5A
35mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3-11
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3-11
BTS134DATMA1
IC PWR SWITCH N-CHAN 1:1 TO252-3
Infineon Technologies
4,680
In Stock
1 : £1.51000
Cut Tape (CT)
2,500 : £0.76813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
42V (Max)
Not Required
3.5A
35mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3-11
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 774

Infineon Technologies Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.