8-SOIC (0.154", 3.90mm Width) Power Distribution Switches, Load Drivers

Results: 846
Stocking Options
Environmental Options
Media
Exclude
846Results
Applied FiltersRemove All

Showing
of 846
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8 SO
ZXMS6004DN8-13
IC PWR DRIVER N-CHANNEL 1:1 8SO
Diodes Incorporated
29,951
In Stock
645,000
Factory
1 : £0.42000
Cut Tape (CT)
2,500 : £0.23744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
Low Side
N-Channel
On/Off
60V (Max)
3.3V, 5V
1.3A
350mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
8 SO
AP2411S-13
IC PWR SWITCH P-CHANNEL 1:1 8SO
Diodes Incorporated
9,525
In Stock
1 : £0.58000
Cut Tape (CT)
2,500 : £0.12654
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
2A
70mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
8-SOP
AP2152SG-13
IC PWR SWITCH P-CHANNEL 1:2 8SOP
Diodes Incorporated
24,922
In Stock
1,087,500
Factory
1 : £0.66000
Cut Tape (CT)
2,500 : £0.14866
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
2
1:2
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
120mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SP2526A-1EN-L/TR
IC PWR SWITCH N-CHAN 1:2 8SOIC
MaxLinear, Inc.
9,032
In Stock
1 : £0.80000
Cut Tape (CT)
2,500 : £0.38455
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
2
1:2
High Side
N-Channel
On/Off
3V ~ 5.5V
Not Required
600mA
110mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
TLV2462AMDREP
TPS2052BDR
IC PWR SWITCH N-CHAN 1:2 8SOIC
Texas Instruments
6,642
In Stock
1 : £0.85000
Cut Tape (CT)
2,500 : £0.40581
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
70mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
MIC2025-1YM-TR
IC PWR SWITCH N-CHAN 1:1 8SOIC
Microchip Technology
5,525
In Stock
1 : £0.89000
Cut Tape (CT)
2,500 : £0.68601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
90mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
VNLD5300TR-E
IC PWR DRIVER N-CHANNEL 1:1 8SO
STMicroelectronics
2,579
In Stock
1 : £0.96000
Cut Tape (CT)
2,500 : £0.46877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
Low Side
N-Channel
On/Off
36V (Max)
Not Required
2A
300mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
MIC2026-1YM
IC PWR SWITCH N-CHAN 1:2 8SOIC
Microchip Technology
6,228
In Stock
1 : £0.98000
Tube
-
Tube
Active
General Purpose
2
1:2
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
1.25A
90mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
MIC2026-1YM-TR
IC PWR SWITCH N-CHAN 1:2 8SOIC
Microchip Technology
29,125
In Stock
1 : £1.04000
Cut Tape (CT)
2,500 : £0.78622
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:2
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
1.25A
90mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
MIC2026-2YM-TR
IC PWR SWITCH N-CHAN 1:2 8SOIC
Microchip Technology
3,838
In Stock
1 : £1.04000
Cut Tape (CT)
2,500 : £0.78622
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:2
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
1.25A
90mOhm
Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
VNS1NV04DPTR-E
IC PWR DRIVER N-CHANNEL 1:1 8SO
STMicroelectronics
2,000
In Stock
1 : £1.10000
Cut Tape (CT)
2,500 : £0.54489
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
Low Side
N-Channel
On/Off
36V (Max)
Not Required
1.7A
250mOhm (Max)
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
TLV2462AMDREP
TPS2066DR
IC PWR SWITCH N-CHAN 1:2 8SOIC
Texas Instruments
4,208
In Stock
5,867
Marketplace
1 : £1.13000
Cut Tape (CT)
2,500 : £0.55446
Tape & Reel (TR)
332 : £0.70142
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
General Purpose
2
1:2
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
1A
70mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC (0.154", 3.90mm Width)
ITS4100SSJNXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
3,943
In Stock
1 : £1.14000
Cut Tape (CT)
2,500 : £0.56391
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
2A
70mOhm
-
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
PG-DSO-8
8-SOIC (0.154", 3.90mm Width)
8-SOP
AP2192ASG-13
IC PWR SWITCH P-CHANNEL 1:2 8SOP
Diodes Incorporated
45,489
In Stock
40,000
Factory
1 : £1.15000
Cut Tape (CT)
2,500 : £0.28449
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
2
1:2
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
1.5A
90mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
8-SOIC
VN5160STR-E
IC PWR DRIVER N-CHANNEL 1:1 8SO
STMicroelectronics
10,923
In Stock
1 : £1.16000
Cut Tape (CT)
2,500 : £0.57189
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 36V
Not Required
3.8A
160mOhm (Max)
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
BSP752TXUMA1
BTS4175SGAXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
10,518
In Stock
1 : £1.18000
Cut Tape (CT)
2,500 : £0.58386
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 52V
Not Required
1.3A
175mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-8-24
8-SOIC (0.154", 3.90mm Width)
8-SOP
AP2176SG-13
IC PWR SWITCH P-CHANNEL 1:2 8SOP
Diodes Incorporated
119,740
In Stock
1 : £1.20000
Cut Tape (CT)
2,500 : £0.26303
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
2
1:2
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
1A
100mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
8-SOIC
VN7040ASTR
IC PWR DRIVER N-CHANNEL 1:1 8SO
STMicroelectronics
8,834
In Stock
1 : £1.21000
Cut Tape (CT)
2,500 : £0.60254
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4V ~ 28V
Not Required
24A
40mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC (0.154", 3.90mm Width)
BSP742RXUMA1
IC PWR SWITCH N-CHAN 1:1 PDSO-8
Infineon Technologies
48,273
In Stock
1 : £1.31000
Cut Tape (CT)
2,500 : £0.59021
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
400mA
250mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-8-6
8-SOIC (0.154", 3.90mm Width)
BSP752TXUMA1
ISP762TFUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
15,578
In Stock
1 : £1.31000
Cut Tape (CT)
2,500 : £0.65514
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
2A
70mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-8-24
8-SOIC (0.154", 3.90mm Width)
8-SOIC
VN750PSTR-E
IC PWR DRIVER N-CHANNEL 1:1 8SO
STMicroelectronics
1,483
In Stock
1 : £1.45000
Cut Tape (CT)
2,500 : £0.73473
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
6A
60mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
BV1LC105FJ-CE2
BM2LE040FJ-CE2
AUTOMOTIVE IPD, 2CH LOW SIDE SWI
Rohm Semiconductor
728
In Stock
1 : £1.49000
Cut Tape (CT)
2,500 : £0.75342
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
Low Side
N-Channel
Logic
3V ~ 5.5V
Not Required
17.5A
40mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOP-J
8-SOIC (0.154", 3.90mm Width)
BV1LC105FJ-CE2
BV1HD090FJ-CE2
IC PWR SWITCH N-CHAN 1:1 SOP-J8
Rohm Semiconductor
2,661
In Stock
1 : £1.55000
Cut Tape (CT)
2,500 : £0.78785
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 36V
Not Required
9A
90mOhm
CMOS
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOP-J
8-SOIC (0.154", 3.90mm Width)
TLV2462AMDREP
LM3526M-H/NOPB
IC PWR SWITCH P-CHAN 1:2 8SOIC
Texas Instruments
1,349
In Stock
1 : £1.60000
Tube
-
Tube
Active
USB Switch
2
1:2
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
100mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
VN751STR
IC PWR DRIVER N-CHANNEL 1:1 8SO
STMicroelectronics
5,247
In Stock
1 : £1.66000
Cut Tape (CT)
2,500 : £0.84924
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
2.5A
60mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
Showing
of 846

8-SOIC (0.154", 3.90mm Width) Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.