8-SOIC (0.154", 3.90mm Width) Exposed Pad Power Distribution Switches, Load Drivers

Results: 76
Stocking Options
Environmental Options
Media
Exclude
76Results
Applied FiltersRemove All

Showing
of 76
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-TDSO
BTF3035EJXUMA1
IC PWR SWITCH N-CHAN 1:1 TDSO-8
Infineon Technologies
1,763
In Stock
1 : £1.16000
Cut Tape (CT)
3,000 : £0.57201
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
PWM
3V ~ 28V
3V ~ 5.5V
5A
32mOhm
Non-Inverting
-
Over Temperature, Short Circuit
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TDSO-8-31
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-TDSO
BTT62001ENAXUMA1
IC PWR SWITCH N-CHAN 1:1 TDSO-8
Infineon Technologies
4,041
In Stock
1 : £1.24000
Cut Tape (CT)
3,000 : £0.61719
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
8V ~ 36V
Not Required
1.5A
200mOhm
Non-Inverting
-
Over Temperature, Over Voltage, Short Circuit
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TDSO-8-31
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-TDSO
BTT3050EJXUMA1
50 M SINGLE CHANNEL SMART LOW-SI
Infineon Technologies
4,277
In Stock
1 : £2.26000
Cut Tape (CT)
3,000 : £0.81581
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
6V ~ 36V
3.3V ~ 5.5V
4A
50mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Short Circuit
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSO-8-31
8-SOIC (0.154", 3.90mm Width) Exposed Pad
3,544
In Stock
1 : £2.99000
Cut Tape (CT)
3,000 : £1.02732
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
6V ~ 36V
3V ~ 5.5V
7A
16mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit
-40°C ~ 150°C (TJ)
Automotive
-
Surface Mount
PG-TDSO-8-31
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-TDSO
BTS3125EJXUMA1
IC PWR SWITCH N-CHAN 1:1 TDSO-8
Infineon Technologies
4,240
In Stock
1 : £0.69000
Cut Tape (CT)
3,000 : £0.32067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
PWM
31V (Max)
3V ~ 5.5V
10A
80mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSO-8-31
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J Top
BV1HJ180EFJ-CE2
1CH HIGH SIDE SWITCH WITH OUTPUT
Rohm Semiconductor
2,451
In Stock
1 : £0.74000
Cut Tape (CT)
2,500 : £0.34963
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
Logic
4V ~ 28V
7V
2A
180mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Battery, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-HTSOP-J
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC Top View
BTS3035EJXUMA1
IC PWR SWITCH N-CHANNEL 1:1
Infineon Technologies
3,296
In Stock
1 : £0.89000
Cut Tape (CT)
3,000 : £0.43016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
40V (Max)
Not Required
5A
30mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
-
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-TDSO
BTF3125EJXUMA1
IC PWR SWITCH N-CHAN 1:1 TDSO-8
Infineon Technologies
3,200
In Stock
1 : £0.89000
Cut Tape (CT)
3,000 : £0.42945
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
PWM
3V ~ 28V
3V ~ 5.5V
2A
110mOhm
Non-Inverting
-
Over Current, Over Voltage, Short Circuit
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TDSO-8-31
8-SOIC (0.154", 3.90mm Width) Exposed Pad
BD00HC5WEFJ-E2
BD1HC500EFJ-CE2
IC PWR SWITCH P-CHAN 1:1 8HTSOP
Rohm Semiconductor
2,861
In Stock
1 : £0.93000
Cut Tape (CT)
2,500 : £0.45125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
-
-
4V ~ 18V
2A
500mOhm
CMOS
-
Over Current, Over Temperature, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-HTSOP-J
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J Top
BV1HB045EFJ-CE2
BUILT-IN CURRENT SENSING FUNCTIO
Rohm Semiconductor
882
In Stock
1 : £0.98000
Cut Tape (CT)
2,500 : £0.47657
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 28V
6V ~ 28V
21A
45mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-HTSOP-J
8-SOIC (0.154", 3.90mm Width) Exposed Pad
PG-DSO-8-43-EP
BTS50901EJAXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
7,759
In Stock
1 : £1.05000
Cut Tape (CT)
2,500 : £0.51523
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 28V
Not Required
3A
90mOhm
-
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-8-43-EP
8-SOIC (0.154", 3.90mm Width) Exposed Pad
PG-DSO-8-43-EP
BTS50451EJAXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
13,290
In Stock
1 : £1.12000
Cut Tape (CT)
2,500 : £0.49129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
8V ~ 18V
Not Required
4A
45mOhm
-
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-8-43-EP
8-SOIC (0.154", 3.90mm Width) Exposed Pad
PG-DSO-8-43-EP
BTS50301EJAXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
10,614
In Stock
1 : £1.24000
Cut Tape (CT)
2,500 : £0.62016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
8V ~ 18V
-
5A
30mOhm
-
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-8-43-EP
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J Top
BV1HJ045EFJ-CE2
BUILT-IN OUTPUT DIAGNOSIS 1CH HI
Rohm Semiconductor
2,667
In Stock
1 : £1.46000
Cut Tape (CT)
2,500 : £0.74088
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 28V
Not Required
5A
45mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Open Load Detect, Over Temperature, Short Circuit, UVLO
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
8-HTSOP-J
8-SOIC (0.154", 3.90mm Width) Exposed Pad
AL9910A-5SP-13
ZXMS81045SPQ-13
HIGH SIDE INTELLIFET SO-8EP T&R
Diodes Incorporated
1,376
In Stock
1 : £1.58000
Cut Tape (CT)
2,500 : £0.41902
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 28V
Not Required
4A
34mOhm
Non-Inverting
Auto Restart, Slew Rate Controlled
Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO-EP
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC Top View
BTS3050EJXUMA1
IC PWR SWITCH N-CHAN 1:1 8TDSO
Infineon Technologies
13,957
In Stock
1 : £0.82000
Cut Tape (CT)
3,000 : £0.34898
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
40V (Max)
Not Required
4A
44mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
-
8-SOIC (0.154", 3.90mm Width) Exposed Pad
BD00HC5WEFJ-E2
BD1LB500EFJ-CE2
IC PWR SWITCH N-CHAN 1:1 8HTSOP
Rohm Semiconductor
10,432
In Stock
1 : £0.89000
Cut Tape (CT)
2,500 : £0.37865
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
-
-
3.5V ~ 5.5V
800mA
300mOhm
CMOS
-
Over Current, Over Temperature, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-HTSOP-J
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-TDSO
BTS52001ENAXUMA1
IC SWITCH PWR HISIDE 8DSO
Infineon Technologies
16,638
In Stock
1 : £0.92000
Cut Tape (CT)
3,000 : £0.39484
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 28V
Not Required
1.5A
200mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSO-8-31
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J Top
BV1HD045EFJ-CE2
AUTOMOTIVE 1CH 45 M HIGH-SIDE SW
Rohm Semiconductor
4,733
In Stock
1 : £1.00000
Cut Tape (CT)
2,500 : £0.43646
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
Logic
6V ~ 28V
7V
21A
45mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Battery, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-HTSOP-J
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-TDSO
BTF3050EJXUMA1
IC PWR SWITCH N-CHAN 1:1 TDSO-8
Infineon Technologies
1,074
In Stock
1 : £1.07000
Cut Tape (CT)
3,000 : £0.52444
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
PWM
3V ~ 28V
3V ~ 5.5V
4A
45mOhm
Non-Inverting
-
Over Current, Over Voltage, Short Circuit
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TDSO-8-31
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8 SO
ZXMS81200SPQ-13
HIGH SIDE INTELLIFET SO-8EP T&R
Diodes Incorporated
1,532
In Stock
35,000
Factory
1 : £1.20000
Cut Tape (CT)
2,500 : £0.31999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
-
28V ~ 28V
5V ~ Not Required
1.5A
200mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO-EP (Type E)
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8 SO
ZXMS81090SPQ-13
HIGH SIDE INTELLIFET SO-8EP T&R
Diodes Incorporated
2,158
In Stock
1 : £1.38000
Cut Tape (CT)
2,500 : £0.38580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
-
5V ~ 28V
5V ~ Not Required
3A
90mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO-EP (Type E)
8-SOIC (0.154", 3.90mm Width) Exposed Pad
AL9910A-5SP-13
ZXMS81045SP-13
HIGH SIDE INTELLIFET SO-8EP T&R
Diodes Incorporated
2,949
In Stock
1 : £1.53000
Cut Tape (CT)
2,500 : £0.40270
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 28V
Not Required
4A
34mOhm
Non-Inverting
Auto Restart, Slew Rate Controlled
Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO-EP
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-TDSO
BTF3080EJXUMA1
IC PWR SWITCH N-CHAN 1:1 TDSO-8
Infineon Technologies
2,557
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
PWM
3V ~ 28V
3V ~ 5.5V
3A
71mOhm
Non-Inverting
-
Over Current, Over Voltage, Short Circuit
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TDSO-8-31
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J Top
BV1LE250EFJ-CE2
AUTOMOTIVE IPD, 1CH LOW SIDE SWI
Rohm Semiconductor
2,410
In Stock
1 : £0.61000
Cut Tape (CT)
2,500 : £0.28364
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
Logic
3V ~ 5.5V
Not Required
3A
250mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-HTSOP-J
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Showing
of 76

8-SOIC (0.154", 3.90mm Width) Exposed Pad Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.