14-SOIC (0.154", 3.90mm Width) Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,699 In Stock | 1 : £1.93000 Cut Tape (CT) 2,500 : £1.00664 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | General Purpose | 4 | 1:4 | Low Side | N-Channel | SPI | 4.5V ~ 5.5V | 3V ~ 5.5V | 320mA | 1Ohm | - | - | Open Load Detect, Over Temperature | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-DSO-14-1 | 14-SOIC (0.154", 3.90mm Width) | ||
4,883 In Stock | 1 : £4.29000 Cut Tape (CT) 2,500 : £1.58978 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 8 | 1:8 | Low Side | - | LIN | 2.3V ~ 5.5V | 38V | 1.3A | 800mOhm, 1.5Ohm | - | Sleep Mode | Over Current, Over Temperature | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | ||
2,587 In Stock | 1 : £4.37000 Cut Tape (CT) 2,500 : £2.45406 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 7V ~ 58V | Not Required | 2.5A | 90mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-DSO-14-37 | 14-SOIC (0.154", 3.90mm Width) | |||
177 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 40V | Not Required | 1.8A | 110mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-DSO-14-37 | 14-SOIC (0.154", 3.90mm Width) | ||
2,850 In Stock | 1 : £1.73000 Cut Tape (CT) 2,500 : £1.30266 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latched Driver | 4 | 1:1 | Low Side | Bipolar | Strobe, Parallel | 50V (Max) | - | 500mA | - | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | ||
2,328 In Stock | 1 : £3.62000 Cut Tape (CT) 2,500 : £2.00076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 8V ~ 35V | Not Required | 500mA | - | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -25°C ~ 125°C (TJ) | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | ||
330 In Stock | 1 : £1.73000 Tube | - | Tube | Active | Latched Driver | 4 | 1:1 | Low Side | Bipolar | Strobe, Parallel | 50V (Max) | - | 500mA | - | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | ||
151 In Stock | 1 : £4.46000 Tube | - | Tube | Active | Relay, Solenoid Driver | 1 | 1:1 | High Side | Bipolar | On/Off | 10V ~ 45V | Not Required | 1A | - | Inverting, Non-Inverting | - | Current Limiting (Adjustable), Over Temperature | -25°C ~ 85°C (TA) | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | ||
1,825 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 20V | Not Required | 1.7A | 160mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-DSO-14-37 | 14-SOIC (0.154", 3.90mm Width) | ||
0 In Stock Check Lead Time | 110 : £3.65482 Tube | - | Tube | Active | PCMCIA Switch | 1 | 2:1 | High Side | N-Channel | On/Off | 0V ~ 12.6V | 4.5V ~ 5.5V | 120mA | 550mOhm | - | - | - | 0°C ~ 70°C (TA) | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | ||
2,809 Marketplace | 312 : £0.73997 Tube | - | Tube | Obsolete | PCMCIA Switch | 2 | 1:1 | Low Side | N-Channel | Logic | 3.3V, 5V | Not Required ~ 5.5V | 120mA | 1.4Ohm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOP | 14-SOIC (0.154", 3.90mm Width) | ||
1,490 Marketplace | 292 : £0.79394 Tube | - | Tube | Obsolete | PCMCIA Switch | 2 | 3:2 | Low Side | N-Channel | Logic | 3.3V, 5V, 12V | Not Required | 200mA | 70mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | ||
339 Marketplace | 235 : £0.98664 Bulk | - | Bulk | Active | PCMCIA Switch | 2 | 1:1 | High Side | N-Channel | Logic | 6V, 14.5V | 3V ~ 6V | 250mA, 1A | 600mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 70°C | - | - | Surface Mount | 14-SOP | 14-SOIC (0.154", 3.90mm Width) | ||
2,500 Marketplace | 219 : £1.05598 Bulk | - | Bulk | Active | PCMCIA Switch | 2 | 3:2 | Low Side | N-Channel | Logic | 3.3V, 5V, 12V | 3.3V ~ 5V | 200mA | 550mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | 0°C ~ 70°C (TA) | - | - | Surface Mount | 14-SOP | 14-SOIC (0.154", 3.90mm Width) | ||
23,801 Marketplace | 214 : £1.07911 Bulk | - | Bulk | Obsolete | PCMCIA Switch | 2 | 3:2 | Low Side | N-Channel | Logic | 3.3V, 5V, 12V | Not Required | 200mA | 550mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | 0°C ~ 70°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | ||
2,251 Marketplace | 214 : £1.07911 Bulk | - | Bulk | Obsolete | PCMCIA Switch | 2 | 3:2 | Low Side | N-Channel | Logic | 3.3V, 5V, 12V | Not Required | 200mA | 550mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | 0°C ~ 70°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | ||
4,144 Marketplace | 208 : £1.11764 Bulk | - | Bulk | Active | PCMCIA Switch | 2 | 1:1 | High Side | N-Channel | Logic | 6V, 14.5V | 3V ~ 6V | 250mA, 1A | 600mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 70°C | - | - | Surface Mount | 14-SOP | 14-SOIC (0.154", 3.90mm Width) | ||
1,500 Marketplace | 202 : £1.14851 Bulk | - | Bulk | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 7.5V | Not Required | 1A | 120mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOP | 14-SOIC (0.154", 3.90mm Width) | ||
464 Marketplace | 202 : £1.14851 Bulk | - | Bulk | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 7.5V | Not Required | 1A | 120mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOP | 14-SOIC (0.154", 3.90mm Width) | ||
18,652 Marketplace | 73 : £3.19110 Tube | - | Tube | Obsolete | PCMCIA Switch | 2 | 2:1 | High Side | - | Logic, 4-Bit | 0V ~ 12.6V | Not Required | - | - | - | - | - | 0°C ~ 70°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | ||
3,335 In Stock | 1 : £4.90000 Cut Tape (CT) 2,500 : £2.78000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | High Side | Bipolar | On/Off | 10V ~ 45V | Not Required | 1A | - | Inverting, Non-Inverting | - | Current Limiting (Adjustable), Over Temperature | -25°C ~ 85°C (TA) | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | ||
8,580 Marketplace | 128 : £1.81906 Bulk | - | Bulk | Active | PCMCIA Switch | 2 | 3:2 | Low Side | N-Channel | Logic | 3.3V, 5V, 12V | Not Required | 200mA | 550mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | 0°C ~ 70°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | ||
233 Marketplace | 128 : £1.81906 Bulk | - | Bulk | Active | PCMCIA Switch | 2 | 3:2 | Low Side | N-Channel | Logic | 3.3V, 5V, 12V | Not Required | 200mA | 550mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | 0°C ~ 70°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | ||
999 Marketplace | 371 : £0.62434 Bulk | - | Bulk | Obsolete | PCMCIA Switch | 2 | 1:1 | Low Side | N-Channel | Logic | 3.3V, 5V | Not Required | 120mA | 1.4Ohm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | ||
0 In Stock Check Lead Time | 1 : £3.65000 Tube | - | Tube | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 8V ~ 35V | Not Required | 500mA | - | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -25°C ~ 125°C (TJ) | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) |