14-SOIC (0.154", 3.90mm Width) Exposed Pad Power Distribution Switches, Load Drivers

Results: 49
Stocking Options
Environmental Options
Media
Exclude
49Results
Applied FiltersRemove All

Showing
of 49
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
3,440
In Stock
1 : £1.60000
Cut Tape (CT)
3,000 : £0.81292
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
12.5A
6.6mOhm
Non-Inverting
Slew Rate Controlled
Over Current, Over Temperature, Over Voltage, Short Circuit
-40°C ~ 175°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TDSO-14-11
14-SOIC (0.154", 3.90mm Width) Exposed Pad
14-SOIC (0.154, 3.90mm Width) Exposed Pad
BTS52004EKAXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-14
Infineon Technologies
9,225
In Stock
1 : £1.87000
Cut Tape (CT)
2,500 : £0.97150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
Parallel
5V ~ 28V
Not Required
800mA
200mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-14-48-EP
14-SOIC (0.154", 3.90mm Width) Exposed Pad
14-SO-EP
BTT60501ERAXUMA1
IC PWR SWITCH N-CHAN 1:1 TDSO-14
Infineon Technologies
2,277
In Stock
1 : £1.89000
Cut Tape (CT)
3,000 : £0.97996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 36V
Not Required
4.5A
50mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TDSO-14-11
14-SOIC (0.154", 3.90mm Width) Exposed Pad
14-SO-EP
BTT60201ERAXUMA1
IC PWR SWITCH N-CHAN 1:1 TDSO-14
Infineon Technologies
731
In Stock
1 : £2.37000
Cut Tape (CT)
3,000 : £1.25433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 36V
Not Required
7A
20mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TDSO-14-11
14-SOIC (0.154", 3.90mm Width) Exposed Pad
14-SO-EP
BTT60101ERAXUMA1
IC PWR SWITCH N-CHAN 1:1 TDSO-14
Infineon Technologies
3,131
In Stock
1 : £2.75000
Cut Tape (CT)
3,000 : £1.47335
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 36V
Not Required
9A
10mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TDSO-14-11
14-SOIC (0.154", 3.90mm Width) Exposed Pad
8,158
In Stock
1 : £2.81000
Cut Tape (CT)
3,000 : £1.51490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
5 ~ 36V
Not Required
2.3A
120mOhm
Non-Inverting
-
Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TDSO-14-21
14-SOIC (0.154", 3.90mm Width) Exposed Pad
14-SO-EP
BTT60101ERBXUMA1
IC PWR SWITCH N-CHAN 1:1 TDSO-14
Infineon Technologies
4,418
In Stock
1 : £2.87000
Cut Tape (CT)
3,000 : £1.54861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 36V
Not Required
9A
10mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TDSO-14-11
14-SOIC (0.154", 3.90mm Width) Exposed Pad
BTS50162EKAXUMA1
BTS50302EKAXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-14
Infineon Technologies
3,340
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
5V ~ 28V
Not Required
4A
30mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-14-40-EP
14-SOIC (0.154", 3.90mm Width) Exposed Pad
BTS50162EKAXUMA1
BTS51202EKAXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-14
Infineon Technologies
5,717
In Stock
1 : £1.32000
Cut Tape (CT)
2,500 : £0.66241
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
5V ~ 28V
Not Required
2A
120mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-14-40-EP
14-SOIC (0.154", 3.90mm Width) Exposed Pad
14-SOIC Exposed Pad
BTS50201EKAXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-14
Infineon Technologies
2,740
In Stock
1 : £1.46000
Cut Tape (CT)
2,500 : £0.74148
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 28V
Not Required
6.5A
20mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-14-47-EP
14-SOIC (0.154", 3.90mm Width) Exposed Pad
14-SOIC Exposed Pad
BTS50081EKBXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-14
Infineon Technologies
2,657
In Stock
1 : £1.98000
Cut Tape (CT)
2,500 : £1.03264
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 28V
Not Required
11A
8mOhm
Non-Inverting
-
Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-14-47-EP
14-SOIC (0.154", 3.90mm Width) Exposed Pad
PG-TDSO-14-21
BTT61002ERAXUMA1
IC PWR SWITCH N-CHAN 1:1 TDSO-14
Infineon Technologies
2,563
In Stock
1 : £2.13000
Cut Tape (CT)
3,000 : £1.11206
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
5V ~ 36V
Not Required
2.2A
100mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TDSO-14-21
14-SOIC (0.154", 3.90mm Width) Exposed Pad
14-SO-EP
BTT60301ERAXUMA1
IC PWR SWITCH N-CHAN 1:1 TDSO-14
Infineon Technologies
2,806
In Stock
1 : £2.18000
Cut Tape (CT)
3,000 : £1.14443
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 36V
Not Required
6A
31mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TDSO-14-11
14-SOIC (0.154", 3.90mm Width) Exposed Pad
BTS50162EKAXUMA1
BTS50162EKAXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-14
Infineon Technologies
1,288
In Stock
1 : £2.56000
Cut Tape (CT)
2,500 : £1.37643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
5V ~ 28V
Not Required
6A
28mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature
-40°C ~ 150°C (TJ)
Automotive
-
Surface Mount
PG-DSO-14-40-EP
14-SOIC (0.154", 3.90mm Width) Exposed Pad
3,483
In Stock
1 : £1.02000
Cut Tape (CT)
3,000 : £0.49658
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
4.5A
19mOhm
Non-Inverting
Slew Rate Controlled
Over Current, Over Temperature, Over Voltage, Short Circuit
-40°C ~ 175°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TDSO-14-11
14-SOIC (0.154", 3.90mm Width) Exposed Pad
BTS50162EKAXUMA1
BTS51802EKAXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-14
Infineon Technologies
1,944
In Stock
1 : £1.21000
Cut Tape (CT)
2,500 : £0.60398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
8V ~ 18V
Not Required
1.5A
330mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-14-40-EP
14-SOIC (0.154", 3.90mm Width) Exposed Pad
14-SO-EP
ZXMS82090S14PQ-13
HIGH SIDE INTELLIFET SO-14EP T&R
Diodes Incorporated
2,018
In Stock
185,000
Factory
1 : £1.44000
Cut Tape (CT)
2,500 : £0.54751
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
-
5V ~ 28V
Not Required
3.5A
75mOhm
Non-Inverting
-
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
14-SO-EP
14-SOIC (0.154", 3.90mm Width) Exposed Pad
6,483
In Stock
1 : £1.91000
Cut Tape (CT)
3,000 : £0.98916
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
15A
4.4mOhm
Non-Inverting
Slew Rate Controlled
Over Current, Over Temperature, Over Voltage, Short Circuit
-40°C ~ 175°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TDSO-14-11
14-SOIC (0.154", 3.90mm Width) Exposed Pad
BTS50162EKAXUMA1
BTS50202EKAXUMA2
IC PWR SWITCH N-CHAN 1:1 DSO-14
Infineon Technologies
18,270
In Stock
1 : £2.20000
Cut Tape (CT)
2,500 : £1.05522
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
8V ~ 18V
Not Required
5A
40mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-14-40-EP
14-SOIC (0.154", 3.90mm Width) Exposed Pad
PG-TDSO-14-31
BTT60302ERBXUMA1
IC PWR SWITCH N-CHAN 1:1 TDSO-14
Infineon Technologies
3,105
In Stock
1 : £2.90000
Cut Tape (CT)
3,000 : £1.44081
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
5V ~ 36V
Not Required
4A
32mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TDSO-14-31
14-SOIC (0.154", 3.90mm Width) Exposed Pad
BTS50162EKAXUMA1
BTS50452EKAXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-14
Infineon Technologies
6,242
In Stock
1 : £1.64000
Cut Tape (CT)
2,500 : £0.76025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
8V ~ 18V
Not Required
3A
85mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-14-40-EP
14-SOIC (0.154", 3.90mm Width) Exposed Pad
14-SOIC Exposed Pad
BTS50121EKBXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-14
Infineon Technologies
3,428
In Stock
1 : £1.75000
Cut Tape (CT)
2,500 : £0.81748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 28V
Not Required
10A
12mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-14-47-EP
14-SOIC (0.154", 3.90mm Width) Exposed Pad
14-SOIC Exposed Pad
BTS50101EKBXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-14
Infineon Technologies
3,381
In Stock
1 : £1.86000
Cut Tape (CT)
2,500 : £0.96805
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 28V
Not Required
10A
10mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-14-47-EP
14-SOIC (0.154", 3.90mm Width) Exposed Pad
1,810
In Stock
1 : £1.19000
Cut Tape (CT)
3,000 : £0.58855
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
3A
20.9mOhm
Non-Inverting
Slew Rate Controlled
Over Current, Over Temperature, Over Voltage, Short Circuit
-40°C ~ 175°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TDSO-14-11
14-SOIC (0.154", 3.90mm Width) Exposed Pad
14-SO-EP
ZXMS82180S14PQ-13
HIGH SIDE INTELLIFET SO-14EP T&R
Diodes Incorporated
1,169
In Stock
30,000
Factory
1 : £1.30000
Cut Tape (CT)
2,500 : £0.49706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
-
5V ~ 28V
Not Required
2A
150mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
14-SO-EP
14-SOIC (0.154", 3.90mm Width) Exposed Pad
Showing
of 49

14-SOIC (0.154", 3.90mm Width) Exposed Pad Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.