STMicroelectronics Microcontrollers

Results: 5,469
Series
-*MPC57xxSPC56SPC56xLSPC57 SSPC572LxSPC58SPC58 2B-LineSPC58 4B-LineSPC58 C-Line, ChorusST10
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
DigiKey Programmable
Not VerifiedVerified
Core Processor
8032-ARM7®ARM9®ARM® Cortex®-M0ARM® Cortex®-M0+ARM® Cortex®-M3ARM® Cortex®-M33ARM® Cortex®-M4ARM® Cortex®-M4, Cortex®-M7ARM® Cortex®-M4/M7ARM® Cortex®-M4F
Core Size
8-Bit8/16-Bit16-Bit16/32-Bit32-Bit Dual-Core32-Bit Single-Core32-Bit Tri-Core32-Bit-
Speed
8MHz12MHz16MHz24MHz25MHz32MHz36MHz40MHz48MHz50MHz60MHz64MHz
Connectivity
-ASC, CANbus, EBI/EMI, I2C, SSC, UART/USARTASC, CANbus, EBI/EMI, SSCCANbus, CSIO, EBI/EMI, I2C, LINbus, SD, SPI, UART/USARTCANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGCANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTGCANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTGCANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB OTGCANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SDIO, SPI, UART/USART, USB, USB OTGCANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGCANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USBCANbus, EBI/EMI, FIFO, I2C, IrDA, LINbus, MMC/SD, SPI, UART/USART/USB
Peripherals
-AES, Brown-out Detect/Reset, DMA, LCD, POR, Temp Sensor, TRNG, WDTAES, Brown-out Detect/Reset, DMA, LVD, PWM, SHA, TRNG, Temp Sensor, Voltage Detect, WDTAES, Brown-out Detect/Reset, DMA, LVD, PWM, SHA, TRNG, WDTAES, Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, Voltage Detect, WDTBrown-out Detect/Reset, Cap Sense, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, Crypto - AES, DMA, LCD, PWM, SHA, Temp Sensor, TRNG, WDTBrown-out Detect/Reset, Crypto - AES, DMA, PWM, SHA, Temp Sensor, TRNG, WDTBrown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, Temp Sensor, TRNG, WDTBrown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, Temp Sensor, Voltage Detect, WDTBrown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
Number of I/O
45691011121314151617
Program Memory Size
1KB (1K x 8)1.5KB (1.5K x 8)1.8KB (1.8K x 8)2KB (2K x 8)3.8KB (3.8K x 8)4KB (4K x 8)8KB (8K x 8)16KB (16K x 8)32KB (32K x 8)48KB (48K x 8)60KB (60K x 8)64KB (64K x 8 + 16K)
Program Memory Type
-EPROM, UVFLASHOTPROMless
EEPROM Size
64 x 8128 x 8256 x 8512 x 8640 x 81K x 81.5K x 82K x 83K x 84K x 86K x 88K x 8
RAM Size
64 x 8128 x 8256 x 8384 x 8512 x 8768 x 81K x 81.5K x 82K x 84K x 85K x 86K x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 1.26V1.14V ~ 1.26V, 3V ~ 5.5V1.14V ~ 1.32V1.14V ~ 5.5V1.2V1.2V, 3.3V, 5V1.62V ~ 3.6V1.65V ~ 1.95V1.65V ~ 1.95V, 1.65V ~ 3.6V1.65V ~ 2V1.65V ~ 3.6V1.7V ~ 3.6V
Data Converters
-A/D 10/12b SARA/D 100x12bA/D 10b SAR, 12/16b Sigma-DeltaA/D 10b, 12b SARA/D 10b, 12b, 16b SARA/D 10x10b SARA/D 10x10bA/D 10x12/14b SAR; D/A 2x12bA/D 10x12b SARA/D 10x12b SAR; D/A 1x12bA/D 10x12b SAR; D/A 2x12b
Oscillator Type
-ExternalExternal, InternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 125°C-40°C ~ 140°C (TJ)-40°C ~ 150°C (TA)-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)-10°C ~ 85°C (TA)0°C ~ 70°C (TA)-
Mounting Type
-Surface MountThrough Hole
Supplier Device Package
8-SO8-SOIC12-WLCSP (1.7x1.42)14-TSSOP16-SO18-WLCSP (1.86x2.14)20-DIP20-LQFP20-PDIP20-QFN (6x5)20-SO20-TSSOP
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)8-VDFN Exposed Pad8-VFDFN Exposed Pad12-UFBGA, WLCSP14-TSSOP (0.173", 4.40mm Width)16-DIP (0.300", 7.62mm)16-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)18-UFBGA, WLCSP20-CDIP (0.300", 7.62mm) Window20-DIP (0.300", 7.62mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5,469Results
Applied FiltersRemove All

Showing
of 5,469
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
20-TSSOP
STM8S003F3P6TR
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
68,857
In Stock
1 : £0.87000
Cut Tape (CT)
2,500 : £0.37021
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedSTM88-Bit16MHzI2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT168KB (8K x 8)FLASH128 x 81K x 82.95V ~ 5.5VA/D 5x10bInternal-40°C ~ 85°C (TA)--Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
STM8S003F3P6
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
9,396
In Stock
1 : £0.87000
Tube
Tube
ActiveNot VerifiedSTM88-Bit16MHzI2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT168KB (8K x 8)FLASH128 x 81K x 82.95V ~ 5.5VA/D 5x10bInternal-40°C ~ 85°C (TA)--Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
20-UFQFPN
STM8S003F3U6TR
IC MCU 8BIT 8KB FLASH 20UFQFPN
STMicroelectronics
4,014
In Stock
1 : £0.90000
Cut Tape (CT)
3,000 : £0.38052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedSTM88-Bit16MHzI2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT168KB (8K x 8)FLASH128 x 81K x 82.95V ~ 5.5VA/D 5x10bInternal-40°C ~ 85°C (TA)--Surface Mount20-UFQFPN (3x3)20-UFQFN
20-UFQFPN
STM32C011F4U6TR
IC MCU 32BIT 16KB FLASH 20UFQFPN
STMicroelectronics
22,261
In Stock
1 : £1.04000
Cut Tape (CT)
3,000 : £0.44218
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit48MHzI2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT1816KB (16K x 8)FLASH-6K x 82V ~ 3.6VA/D 15x12b SARExternal, Internal-40°C ~ 85°C (TA)--Surface Mount20-UFQFPN (3x3)20-UFQFN
STM32C011F4U6TR
STM32C011F6U6TR
IC MCU 32BIT 32KB FLASH 20UFQFPN
STMicroelectronics
34,772
In Stock
This product has a maximum purchase limit
1 : £1.19000
Cut Tape (CT)
3,000 : £0.50560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit48MHzI2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT1832KB (32K x 8)FLASH-6K x 82V ~ 3.6VA/D 15x12b SARExternal, Internal-40°C ~ 85°C (TA)--Surface Mount20-UFQFPN (3x3)20-UFQFN
20-TSSOP
STM32G030F6P6
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
93,668
In Stock
1 : £1.28000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core64MHzI2C, IrDA, LINbus, SPI, SmartCard, UART/USARTDMA, I2S, POR, PWM, WDT1732KB (32K x 8)FLASH-8K x 82V ~ 3.6VA/D 13x12bExternal, Internal-40°C ~ 85°C (TA)--Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
STM32F030F4P6TR
Mainstream Arm Cortex-M0 Value l
STMicroelectronics
37,842
In Stock
1 : £1.28000
Cut Tape (CT)
2,500 : £0.58316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzI2C, SPI, UART/USARTDMA, POR, PWM, WDT1516KB (16K x 8)FLASH-4K x 82.4V ~ 3.6VA/D 11x12bInternal-40°C ~ 85°C (TA)--Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
STM32F030F4P6
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
23,071
In Stock
1 : £1.28000
Tube
Tube
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzI2C, SPI, UART/USARTDMA, POR, PWM, WDT1516KB (16K x 8)FLASH-4K x 82.4V ~ 3.6VA/D 11x12bInternal-40°C ~ 85°C (TA)--Surface Mount-20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
STM32G030F6P6TR
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
4,059
In Stock
1 : £1.28000
Cut Tape (CT)
2,500 : £0.58316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core64MHzI2C, IrDA, LINbus, SPI, SmartCard, UART/USARTDMA, I2S, POR, PWM, WDT1732KB (32K x 8)FLASH-8K x 82V ~ 3.6VA/D 16x12bExternal, Internal-40°C ~ 85°C (TA)--Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
STM8LxxxF3P6
STM8L051F3P6
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
8,484
In Stock
1 : £1.30000
Tube
Tube
ActiveNot VerifiedSTM88-Bit16MHzI2C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, IR, POR, PWM, WDT188KB (8K x 8)FLASH256 x 81K x 81.8V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)--Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
32-LQFP
STM32G030K6T6
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
27,595
In Stock
1 : £1.47000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core64MHzI2C, IrDA, LINbus, SPI, SmartCard, UART/USARTDMA, I2S, POR, PWM, WDT3032KB (32K x 8)FLASH-8K x 82V ~ 3.6VA/D 16x12bExternal, Internal-40°C ~ 85°C (TA)--Surface Mount32-LQFP (7x7)32-LQFP
32-LQFP
STM32G030K6T6TR
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
14,412
In Stock
1 : £1.47000
Cut Tape (CT)
2,400 : £0.66954
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core64MHzI2C, IrDA, LINbus, SPI, SmartCard, UART/USARTDMA, I2S, POR, PWM, WDT2932KB (32K x 8)FLASH-8K x 82V ~ 3.6VA/D 18x12bExternal, Internal-40°C ~ 85°C (TA)--Surface Mount32-LQFP (7x7)32-LQFP
20-UFQFPN
STM8L151F3U6TR
IC MCU 8BIT 8KB FLASH 20UFQFPN
STMicroelectronics
11,975
In Stock
1 : £1.68000
Cut Tape (CT)
3,000 : £0.76803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedSTM88-Bit16MHzI2C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, IR, POR, PWM, WDT188KB (8K x 8)FLASH256 x 81K x 81.8V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)--Surface Mount20-UFQFPN (3x3)20-UFQFN
497~5B_ME_V2~T~48
STM32F030C6T6TR
IC MCU 32BIT 32KB FLASH 48LQFP
STMicroelectronics
10,228
In Stock
1 : £1.79000
Cut Tape (CT)
2,400 : £0.82079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzI2C, SPI, UART/USARTDMA, POR, PWM, WDT3932KB (32K x 8)FLASH-4K x 82.4V ~ 3.6VA/D 12x12bInternal-40°C ~ 85°C (TA)--Surface Mount48-LQFP (7x7)48-LQFP
20-UFQFPN
STM32L011F4U6TR
IC MCU 32BIT 16KB FLASH 20UFQFPN
STMicroelectronics
28,525
In Stock
1 : £1.99000
Cut Tape (CT)
3,000 : £0.90900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT1616KB (16K x 8)FLASH512 x 82K x 81.65V ~ 3.6VA/D 7x12bInternal-40°C ~ 85°C (TA)--Surface Mount20-UFQFPN (3x3)20-UFQFN
497~5B_ME_V2~T~48
STM32F030C8T6TR
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
26,493
In Stock
1 : £2.17000
Cut Tape (CT)
2,400 : £0.99365
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzI2C, SPI, UART/USARTDMA, POR, PWM, WDT3964KB (64K x 8)FLASH-8K x 82.4V ~ 3.6VA/D 12x12bInternal-40°C ~ 85°C (TA)--Surface Mount48-LQFP (7x7)48-LQFP
28-UFQFN
STM32L031G6U6TR
IC MCU 32BIT 32KB FLASH 28UFQFPN
STMicroelectronics
8,297
In Stock
1 : £2.17000
Cut Tape (CT)
3,000 : £1.08918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2132KB (32K x 8)FLASH1K x 88K x 81.8V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)--Surface Mount28-UFQFPN (4x4)28-UFQFN
28-UFQFN
STM8L151G6U6
IC MCU 8BIT 32KB FLASH 28UFQFPN
STMicroelectronics
2,815
In Stock
1 : £2.19000
Tray
Tray
ActiveNot VerifiedSTM88-Bit16MHzI2C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, IR, POR, PWM, WDT2632KB (32K x 8)FLASH1K x 82K x 81.8V ~ 3.6VA/D 18x12b; D/A 1x12bInternal-40°C ~ 85°C (TA)--Surface Mount28-UFQFPN (4x4)28-UFQFN
28-UFQFN
STM32G031G8U6
IC MCU 32BIT 64KB FLASH 28UFQFPN
STMicroelectronics
5,559
In Stock
1 : £2.24000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core64MHzI2C, IrDA, LINbus, SPI, SmartCard, UART/USARTBrown-out Detect/Reset, DMA, I2S, POR, PWM, WDT2664KB (64K x 8)FLASH-8K x 81.7V ~ 3.6VA/D 17x12b SARExternal, Internal-40°C ~ 85°C (TA)--Surface Mount28-UFQFPN (4x4)28-UFQFN
64-LQFP
STM32F030R8T6
Mainstream Arm Cortex-M0 Value l
STMicroelectronics
156,393
In Stock
1 : £2.27000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzI2C, SPI, UART/USARTDMA, POR, PWM, WDT5564KB (64K x 8)FLASH-8K x 82.4V ~ 3.6VA/D 18x12bInternal-40°C ~ 85°C (TA)--Surface Mount-64-LQFP
497~5B_ME_V2~T~48
STM32G070CBT6
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
40,259
In Stock
1 : £2.27000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core64MHzI2C, IrDA, LINbus, SPI, SmartCard, UART/USARTDMA, I2S, POR, PWM, WDT43128KB (128K x 8)FLASH-36K x 82V ~ 3.6VA/D 17x12bExternal, Internal-40°C ~ 85°C (TA)--Surface Mount48-LQFP (7x7)48-LQFP
20-UFQFPN
STM32L011F4U3TR
IC MCU 32BIT 16KB FLASH 20UFQFPN
STMicroelectronics
8,664
In Stock
1 : £2.28000
Cut Tape (CT)
3,000 : £1.04533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT1616KB (16K x 8)FLASH512 x 82K x 81.65V ~ 3.6VA/D 7x12bInternal-40°C ~ 125°C (TA)--Surface Mount20-UFQFPN (3x3)20-UFQFN
28-UFQFN
STM32L031G6U7
IC MCU 32BIT 32KB FLASH 28UFQFPN
STMicroelectronics
2,418
In Stock
1 : £2.32000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2132KB (32K x 8)FLASH1K x 88K x 81.8V ~ 3.6VA/D 10x12bInternal-40°C ~ 105°C (TA)--Surface Mount28-UFQFPN (4x4)28-UFQFN
28-UFQFN
STM32L041G6U6STR
IC MCU 32BIT 32KB FLASH 28UFQFPN
STMicroelectronics
1,471
In Stock
1 : £2.34000
Cut Tape (CT)
3,000 : £1.17214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2332KB (32K x 8)FLASH1K x 88K x 81.8V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)--Surface Mount28-UFQFPN (4x4)28-UFQFN
64 LQFP
STM32G070RBT6
IC MCU 32BIT 128KB FLASH 64LQFP
STMicroelectronics
3,618
In Stock
1 : £2.36000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core64MHzI2C, IrDA, LINbus, SPI, SmartCard, UART/USARTDMA, I2S, POR, PWM, WDT59128KB (128K x 8)FLASH-36K x 82V ~ 3.6VA/D 19x12bExternal, Internal-40°C ~ 85°C (TA)--Surface Mount64-LQFP (10x10)64-LQFP
Showing
of 5,469

STMicroelectronics Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.