8KB (8K x 8) Microcontrollers

Results: 2,586
Manufacturer
Advanced Micro DevicesAnalog Devices Inc.Analog Devices Inc./Maxim IntegratedAtmelCypress Semiconductor CorpFreescale SemiconductorFreescale Semiconductor - NXPHoneywell AerospaceInfineon TechnologiesIntelMicrochip TechnologyMotorola
Series
-740/3800078K/UPD78F80xx78K0/Ix278K0/Kx278K0/Kx2-L78K0/Lx378K0S/Kx1+80C87C87F87LV
Packaging
BagBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
DigiKey Programmable
Not VerifiedVerified
Core Processor
80C5180C5283C196EA87C51FA87C527408708051805278K/078K0S-
Core Size
8-Bit16-Bit16/32-Bit32-Bit 12-Core32-Bit 16-Core32-Bit Single-Core32-Bit
Speed
30/20MHz40/20MHz60/30MHz2.1MHz3MHz4MHz4.2MHz5MHz6.67MHz8MHz8.2MHz8.38MHz
Connectivity
3-Wire SIO, DALI, I2C, LINbus, UART/USART3-Wire SIO, I2C, LINbus, UART/USART3-Wire SIO, LINbus, UART/USART3-Wire SIO, UART/USART-CANbus, EBI/EMI, SDLM, SSC, UART/USARTCANbus, LINbus, SCI, SPICSI, I2C, LINbus, UART/USARTCSI, I2C, SPI, UART/USARTCSI, I2C, UART/USARTCSI, UART/USARTDALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Peripherals
-Brown-out Detect/Reset, Cap Sense, DMA, LVD, POR, PWM, SmartSense, WDTBrown-out Detect/Reset, Cap Sense, POR, PWM, Temp Sensor, WDTBrown-out Detect/Reset, Cap Sense, POR, PWM, WDTBrown-out Detect/Reset, DMA, I2S, LCD, POR, PWMBrown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, I2S, POR, PWMBrown-out Detect/Reset, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, DMA, IR, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, IR, POR, PWM, WDTBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, LVD, POR, PWM, WDT
Number of I/O
456789101112131415
Program Memory Type
EPROMEPROM, UVFLASHFRAMMask ROMNVSRAMOTP Quick FLASHOTPQzROMRAMROM
EEPROM Size
32 x 8128 x 8192 x 8256 x 8512 x 8640 x 81K x 82K x 84K x 8-
RAM Size
128 x 8192 x 8236 x 8237 x 8240 x 8254 x 8256 x 8260 x 8272 x 8304 x 8384 x 8384 x 9
Voltage - Supply (Vcc/Vdd)
0.855V ~ 0.945V0.9V ~ 3.6V1.6V ~ 3.6V1.6V ~ 5.5V1.62V ~ 1.98V, 2.97V ~ 3.63V1.62V ~ 3.63V1.62V ~ 3.6V1.65V ~ 3.6V1.7V ~ 5.5V1.71V ~ 3.6V1.71V ~ 5.5V1.8V ~ 3.6V
Data Converters
-A/D - 14bit; D/A - 8bitA/D 10x10b SARA/D 10x10bA/D 10x10b; D/A 1x8bA/D 10x10b; D/A 2x8bA/D 10x12bA/D 10x12b; D/A 1x10bA/D 10x12b; D/A 2x6bA/D 10x16b; D/A 1x12b, 2x16bA/D 10x24b; D/A 1x12b, 2x16bA/D 10x8/10b
Oscillator Type
-ExternalExternal, InternalInternal
Operating Temperature
-55°C ~ 125°C (TC)-55°C ~ 225°C (TA)-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 125°C (TC)-40°C ~ 125°C-40°C ~ 140°C (TA)-40°C ~ 150°C (TA)-40°C ~ 85°C (TA)-40°C ~ 85°C-30°C ~ 70°C (TA)-20°C ~ 105°C (TA)-20°C ~ 75°C (TA)-20°C ~ 75°C
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
Surface MountSurface Mount, Wettable FlankThrough Hole
Supplier Device Package
8-DFN-EP (4x4)8-HWSON (3x3)8-QFN (5x6)8-SO8-SOIC8-SOP10-DFN (3x3)10-LSSOP10-MSOP11-QFN (3x3)12-QFN (2x2)14-DIP
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)8-VDFN Exposed Pad8-WDFN Exposed Pad10-LSSOP (0.173", 4.40mm Width)10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-VFDFN Exposed Pad12-VFQFN Exposed Pad14-DIP (0.300", 7.62mm)14-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
2,586Results
Applied FiltersRemove All

Showing
of 2,586
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
20-VQFN
ATTINY816-MFR
IC MCU 8BIT 8KB FLASH 20QFN
Microchip Technology
5,824
In Stock
1 : £0.67000
Cut Tape (CT)
6,000 : £0.55650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit16MHzI2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT188KB (8K x 8)FLASH128 x 8512 x 82.7V ~ 5.5VA/D 12x10b; D/A 1x8bInternal-40°C ~ 125°C (TA)--Surface Mount20-VQFN (3x3)20-VFQFN Exposed Pad
28 SSOP
ATMEGA808-XUR
IC MCU 8BIT 8KB FLASH 28SSOP
Microchip Technology
31,572
In Stock
1 : £0.78000
Cut Tape (CT)
2,100 : £0.63488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit20MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT238KB (8K x 8)FLASH256 x 81K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)--Surface Mount28-SSOP28-SSOP (0.209", 5.30mm Width)
20-TSSOP
STM8S003F3P6TR
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
68,857
In Stock
1 : £0.86000
Cut Tape (CT)
2,500 : £0.36596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedSTM88-Bit16MHzI2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT168KB (8K x 8)FLASH128 x 81K x 82.95V ~ 5.5VA/D 5x10bInternal-40°C ~ 85°C (TA)--Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
STM8S003F3P6
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
9,396
In Stock
1 : £0.86000
Tube
Tube
ActiveNot VerifiedSTM88-Bit16MHzI2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT168KB (8K x 8)FLASH128 x 81K x 82.95V ~ 5.5VA/D 5x10bInternal-40°C ~ 85°C (TA)--Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
28 SSOP
ATMEGA808-XFR
IC MCU 8BIT 8KB FLASH 28SSOP
Microchip Technology
2,310
In Stock
1 : £0.86000
Cut Tape (CT)
2,100 : £0.71326
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit20MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT238KB (8K x 8)FLASH256 x 81K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 125°C (TA)--Surface Mount28-SSOP28-SSOP (0.209", 5.30mm Width)
20-UFQFPN
STM8S003F3U6TR
IC MCU 8BIT 8KB FLASH 20UFQFPN
STMicroelectronics
4,014
In Stock
1 : £0.89000
Cut Tape (CT)
3,000 : £0.37615
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedSTM88-Bit16MHzI2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT168KB (8K x 8)FLASH128 x 81K x 82.95V ~ 5.5VA/D 5x10bInternal-40°C ~ 85°C (TA)--Surface Mount20-UFQFPN (3x3)20-UFQFN
14-SOIC
ATTINY841-SSU
IC MCU 8BIT 8KB FLASH 14SOIC
Microchip Technology
41,205
In Stock
1 : £1.04000
Tube
Tube
ActiveVerifiedAVR8-Bit16MHzI2C, SPI, UART/USARTPWM128KB (8K x 8)FLASH512 x 8512 x 81.7V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)--Surface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
16-SOIC
EFM8BB10F8G-A-SOIC16R
IC MCU 8BIT 8KB FLASH 16SOIC
Silicon Labs
7,516
In Stock
1 : £1.04000
Cut Tape (CT)
2,500 : £0.44332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedCIP-51 80518-Bit25MHzI2C, SMBus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT138KB (8K x 8)FLASH-512 x 82.2V ~ 3.6VA/D 12x12bInternal-40°C ~ 85°C (TA)--Surface Mount16-SOIC16-SOIC (0.154", 3.90mm Width)
20-VQFN; 20M2
ATTINY841-MMH
IC MCU 8BIT 8KB FLASH 20VQFN
Microchip Technology
2,450
In Stock
1 : £1.04000
Tray
Tray
ActiveNot VerifiedAVR8-Bit16MHzI2C, SPI, UART/USARTPWM128KB (8K x 8)FLASH512 x 8512 x 81.7V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)--Surface Mount20-VQFN (3x3)20-VFQFN Exposed Pad
14-SOIC
ATTINY841-SSUR
IC MCU 8BIT 8KB FLASH 14SOIC
Microchip Technology
35,499
In Stock
1 : £1.07000
Cut Tape (CT)
3,000 : £0.88570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit16MHzI2C, SPI, UART/USARTPWM128KB (8K x 8)FLASH512 x 8512 x 81.7V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)--Surface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
20-QFN
EFM8BB10F8I-A-QFN20
IC MCU 8BIT 8KB FLASH 20QFN
Silicon Labs
4,969
In Stock
1 : £1.18000
Tube
Tube
ActiveNot VerifiedCIP-51 80518-Bit25MHzI2C, SMBus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT168KB (8K x 8)FLASH-512 x 82.2V ~ 3.6VA/D 15x12bInternal-40°C ~ 125°C (TA)--Surface Mount20-QFN (3x3)20-WFQFN Exposed Pad
STM8LxxxF3P6
STM8L051F3P6
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
8,484
In Stock
1 : £1.29000
Tube
Tube
ActiveNot VerifiedSTM88-Bit16MHzI2C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, IR, POR, PWM, WDT188KB (8K x 8)FLASH256 x 81K x 81.8V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)--Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
16-TSSOP
LPC811M001JDH16J
IC MCU 32BIT 8KB FLASH 16TSSOP
NXP USA Inc.
4,476
In Stock
1 : £1.43000
Cut Tape (CT)
2,500 : £0.65458
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core30MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT148KB (8K x 8)FLASH-2K x 81.8V ~ 3.6V-Internal-40°C ~ 105°C (TA)--Surface Mount16-TSSOP16-TSSOP (0.173", 4.40mm Width)
20-TSSOP
MSP430G2452IPW20R
IC MCU 16BIT 8KB FLASH 20TSSOP
Texas Instruments
9,732
In Stock
1 : £1.50000
Cut Tape (CT)
2,000 : £0.68560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedMSP430 CPU1616-Bit16MHzI2C, SPI, USIBrown-out Detect/Reset, DMA, POR, PWM, WDT168KB (8K x 8)FLASH-256 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)--Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
20-UFQFPN
STM8L151F3U6TR
IC MCU 8BIT 8KB FLASH 20UFQFPN
STMicroelectronics
11,975
In Stock
1 : £1.66000
Cut Tape (CT)
3,000 : £0.75921
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedSTM88-Bit16MHzI2C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, IR, POR, PWM, WDT188KB (8K x 8)FLASH256 x 81K x 81.8V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)--Surface Mount20-UFQFPN (3x3)20-UFQFN
44-TQFP
AT89S52-24AU
IC MCU 8BIT 8KB FLASH 44TQFP
Microchip Technology
10,512
In Stock
1 : £1.78000
Tray
Tray
ActiveVerified80518-Bit24MHzUART/USARTWDT328KB (8K x 8)FLASH-256 x 84V ~ 5.5V-Internal-40°C ~ 85°C (TA)--Surface Mount44-TQFP (10x10)44-TQFP
16-SOIC
C8051F860-C-GSR
IC MCU 8BIT 8KB FLASH 16SOIC
Silicon Labs
93,448
In Stock
1 : £2.20000
Cut Tape (CT)
2,500 : £1.10552
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerified80518-Bit25MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT138KB (8K x 8)FLASH-512 x 82.2V ~ 3.6VA/D 12x12bInternal-40°C ~ 85°C (TA)--Surface Mount-16-SOIC (0.154", 3.90mm Width)
24-TSSOP
C8051F850-C-GUR
IC MCU 8BIT 8KB FLASH 24QSOP
Silicon Labs
3,790
In Stock
1 : £2.37000
Cut Tape (CT)
2,500 : £1.18975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedCIP-51™8-Bit25MHzI2C, SMBus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT168KB (8K x 8)FLASH-512 x 82.2V ~ 3.6VA/D 16x12bInternal-40°C ~ 85°C (TA)--Surface Mount24-QSOP24-SSOP (0.154", 3.90mm Width)
40-PDIP
AT89S52-24PU
IC MCU 8BIT 8KB FLASH 40DIP
Microchip Technology
2,130
In Stock
1 : £2.88000
Tube
Tube
ActiveVerified80518-Bit24MHzUART/USARTWDT328KB (8K x 8)FLASH-256 x 84V ~ 5.5V-Internal-40°C ~ 85°C (TA)--Through Hole40-PDIP40-DIP (0.600", 15.24mm)
44-PLCC
AT89S52-24JU
IC MCU 8BIT 8KB FLASH 44PLCC
Microchip Technology
7,234
In Stock
1 : £2.97000
Tube
Tube
ActiveVerified80518-Bit24MHzUART/USARTWDT328KB (8K x 8)FLASH-256 x 84V ~ 5.5V-Internal-40°C ~ 85°C (TA)--Surface Mount44-PLCC (16.6x16.6)44-LCC (J-Lead)
16-TSSOP
MC9S08QG8CDTE
IC MCU 8BIT 8KB FLASH 16TSSOP
NXP USA Inc.
5,561
In Stock
1 : £4.05000
Tube
Tube
ActiveVerifiedS088-Bit20MHzI2C, SCI, SPILVD, POR, PWM, WDT128KB (8K x 8)FLASH-512 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)--Surface Mount16-TSSOP16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
MC9S08QG8CDTER
IC MCU 8BIT 8KB FLASH 16TSSOP
NXP USA Inc.
500
In Stock
1 : £4.05000
Cut Tape (CT)
5,000 : £1.95757
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedS088-Bit20MHzI2C, SCI, SPILVD, POR, PWM, WDT128KB (8K x 8)FLASH-512 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)--Surface Mount16-TSSOP16-TSSOP (0.173", 4.40mm Width)
20-TSSOP
MC9S08SH8CTJ
IC MCU 8BIT 8KB FLASH 20TSSOP
NXP USA Inc.
17,673
In Stock
1 : £4.26000
Tube
Tube
ActiveNot VerifiedS088-Bit40MHzI2C, LINbus, SCI, SPILVD, POR, PWM, WDT178KB (8K x 8)FLASH-512 x 82.7V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)--Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
11-QFN Pkg
C8051F300-GMR
IC MCU 8BIT 8KB FLASH 11QFN
Silicon Labs
1,500
In Stock
1 : £5.60000
Cut Tape (CT)
1,500 : £3.17407
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsVerified80518-Bit25MHzSMBus (2-Wire/I2C), UART/USARTPOR, PWM, Temp Sensor, WDT88KB (8K x 8)FLASH-256 x 82.7V ~ 3.6VA/D 8x8bInternal-40°C ~ 85°C (TA)--Surface Mount11-QFN (3x3)10-VFDFN Exposed Pad
48-TQFP
C8051F230-GQ
IC MCU 8BIT 8KB FLASH 48TQFP
Silicon Labs
1,985
In Stock
1 : £7.67000
Tray
Tray
Not For New DesignsVerified80518-Bit25MHzSPI, UART/USARTBrown-out Detect/Reset, POR, WDT328KB (8K x 8)FLASH-256 x 82.7V ~ 3.6V-Internal-40°C ~ 85°C (TA)--Surface Mount48-TQFP (7x7)48-TQFP
Showing
of 2,586

8KB (8K x 8) Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.