Instrumentation, Op Amps, Buffer Amps

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
OP262GSZ
IC OPAMP GP 2 CIRCUIT 8SOIC
Analog Devices Inc.
1,589
In Stock
1 : £5.69000
Tube
-
Tube
Active
General Purpose
2
Rail-to-Rail
13V/µs
15 MHz
-
260 nA
45 µV
550µA (x2 Channels)
30 mA
2.7 V
12 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD629ARZ
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Analog Devices Inc.
1,438
In Stock
1 : £9.55000
Tube
-
Tube
Active
Current Sense
1
-
2.1V/µs
-
500 kHz
-
200 µV
900µA
25 mA
5 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16 SOIC
OP413ESZ
IC OPAMP GP 4 CIRCUIT 16SOIC
Analog Devices Inc.
39
In Stock
1 : £25.17000
Tube
-
Tube
Active
General Purpose
4
Rail-to-Rail
1.2V/µs
3.4 MHz
-
240 nA
125 µV
-
40 mA
4 V
36 V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 3

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.