Instrumentation, Op Amps, Buffer Amps

Results: 2
Series
-MicroAmplifier™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
CMOSGeneral Purpose
Number of Circuits
24
Output Type
-Rail-to-Rail
Slew Rate
0.5V/µs6V/µs
Gain Bandwidth Product
1.2 MHz5.5 MHz
Current - Input Bias
0.2 pA20 nA
Voltage - Input Offset
2 mV3 mV
Current - Supply
850µA (x2 Channels)1.4mA (x4 Channels)
Current - Output / Channel
30 mA50 mA
Voltage - Supply Span (Min)
2.5 V3 V
Voltage - Supply Span (Max)
5.5 V26 V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SOIC14-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-TSSOP
LM2902PWR
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
34,482
In Stock
1 : £0.17000
Cut Tape (CT)
2,000 : £0.07082
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
-
0.5V/µs
1.2 MHz
20 nA
3 mV
1.4mA (x4 Channels)
30 mA
3 V
26 V
-40°C ~ 125°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
8-SOIC
OPA2343UA
IC CMOS 2 CIRCUIT 8SOIC
Texas Instruments
3,055
In Stock
1 : £2.48000
Tube
Tube
Active
CMOS
2
Rail-to-Rail
6V/µs
5.5 MHz
0.2 pA
2 mV
850µA (x2 Channels)
50 mA
2.5 V
5.5 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.