Instrumentation, Op Amps, Buffer Amps

Results: 10
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TLC074IN
LM324N
IC OPAMP GP 4 CIRCUIT 14DIP
Texas Instruments
2,938
In Stock
1 : £0.28000
Tube
Tube
Active
General Purpose
4
-
-
1.2 MHz
45 nA
2 mV
1.5mA
40 mA
3 V
32 V
0°C ~ 70°C (TJ)
Through Hole
14-DIP (0.300", 7.62mm)
14-PDIP
SN74ACT32DR
TL084IDR
IC OPAMP JFET 4 CIRCUIT 14SOIC
Texas Instruments
6,576
In Stock
1 : £0.37000
Cut Tape (CT)
2,500 : £0.16063
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
4
-
13V/µs
3 MHz
30 pA
3 mV
1.4mA (x4 Channels)
10 mA
10 V
30 V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8-SOIC
OPA2990IDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
44,684
In Stock
1 : £1.20000
Cut Tape (CT)
2,500 : £0.59619
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
4.5V/µs
1.1 MHz
10 pA
300 µV
130µA (x2 Channels)
80 mA
2.7 V
40 V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ADA4075-2ARZ-R7
IC OPAMP GP 2 CIRCUIT 8SOIC
Analog Devices Inc.
9,704
In Stock
1 : £3.04000
Cut Tape (CT)
1,000 : £1.00541
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
12V/µs
6.5 MHz
30 nA
200 µV
1.8mA (x2 Channels)
40 mA
9 V
36 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
LM2592HVT-3.3/NOPB
LM675T/NOPB
IC POWER 1 CIRCUIT TO220-5
Texas Instruments
1,336
In Stock
1 : £4.63000
Tube
-
Tube
Active
Power
1
-
8V/µs
5.5 MHz
200 nA
1 mV
18mA
3 A
10 V
60 V
0°C ~ 70°C
Through Hole
TO-220-5 Formed Leads
TO-220-5
14-SOIC
TL074HIDR
IC OPAMP JFET 4 CIRCUIT 14SOIC
Texas Instruments
9,548
In Stock
1 : £0.21000
Cut Tape (CT)
2,500 : £0.08692
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
4
-
-
5.25 MHz
1 pA
1 mV
937.5µA
26 mA
4.5 V
40 V
-40°C ~ 125°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-TSSOP
TL074HIPWR
IC OPAMP JFET 4 CIRCUIT 14TSSOP
Texas Instruments
2,475
In Stock
1 : £0.21000
Cut Tape (CT)
2,000 : £0.08675
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
4
-
20V/µs
5.25 MHz
1 pA
1 mV
937.5µA (x4 Channels)
26 mA
4.5 V
40 V
-40°C ~ 125°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
14-SOIC
LF347DR
IC OPAMP JFET 4 CIRCUIT 14SOIC
Texas Instruments
15,511
In Stock
1 : £0.43000
Cut Tape (CT)
2,500 : £0.19148
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
4
-
13V/µs
3 MHz
50 pA
5 mV
8mA (x4 Channels)
40 mA
7 V
36 V
0°C ~ 70°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
SN74ACT32DR
TL084ACDR
IC OPAMP JFET 4 CIRCUIT 14SOIC
Texas Instruments
2,305
In Stock
1 : £0.88000
Cut Tape (CT)
2,500 : £0.42410
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
4
-
13V/µs
3 MHz
30 pA
3 mV
1.4mA (x4 Channels)
10 mA
10 V
30 V
0°C ~ 70°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14 SOIC
NCS20074DR2G
IC OPAMP GP 4 CIRCUIT 14SOIC
onsemi
1,535
In Stock
1 : £1.50000
Cut Tape (CT)
2,500 : £0.39024
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
2.4V/µs
3.2 MHz
5 pA
1.3 mV
420µA (x4 Channels)
65 mA
2.7 V
36 V
-40°C ~ 125°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Showing
of 10

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.