Instrumentation, Op Amps, Buffer Amps

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
AD8034ARZ
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Analog Devices Inc.
2,267
In Stock
1 : £5.88000
Tube
Tube
Active
Voltage Feedback
2
Rail-to-Rail
80V/µs
-
80 MHz
2 pA
1 mV
3.3mA (x2 Channels)
60 mA
5 V
24 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SC70-5
INA280A3IDCKR
IC CURR SENSE 1 CIRCUIT SC70-5
Texas Instruments
1,655
In Stock
1 : £1.60000
Cut Tape (CT)
3,000 : £0.81528
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
2V/µs
900 kHz
-
20 µA
15 µV
370µA
-
2.7 V
20 V
-40°C ~ 125°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
8 LFCSP WD EP
AD8639ACPZ-REEL7
IC OPAMP ZERO-DRIFT 2CIRC 8LFCSP
Analog Devices Inc.
2,503
In Stock
1 : £5.62000
Cut Tape (CT)
1,500 : £2.28083
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Chopper (Zero-Drift)
2
Rail-to-Rail
2V/µs
1.5 MHz
-
1 pA
3 µV
1.25mA (x2 Channels)
37 mA
5 V
16 V
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
Showing
of 3

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.