Instrumentation, Op Amps, Buffer Amps

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
OPA2134PAG4
LF411CP
IC OPAMP JFET 1 CIRCUIT 8DIP
Texas Instruments
836
In Stock
1 : £1.26000
Tube
-
Tube
Active
J-FET
1
-
13V/µs
3 MHz
50 pA
800 µV
2mA
-
7 V
36 V
0°C ~ 70°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8 SOIC
AD8676ARZ-REEL
IC OPAMP GP 2 CIRCUIT 8SOIC
Analog Devices Inc.
3,715
In Stock
1 : £5.04000
Cut Tape (CT)
2,500 : £1.99916
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
2.5V/µs
10 MHz
2 nA
12 µV
2.7mA (x2 Channels)
20 mA
10 V
36 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.