Instrumentation, Op Amps, Buffer Amps

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-70-6
ADA4807-1AKSZ-R2
IC OPAMP VFB 1 CIRCUIT SC70-6
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £4.26000
Cut Tape (CT)
250 : £1.75488
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
Rail-to-Rail
225V/µs
-
180 MHz
1.2 µA
140 µV
1mA
80 mA
2.7 V
11 V
-40°C ~ 125°C
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
8-SOIC
LT1677IS8#PBF
IC OPAMP GP 1 CIRCUIT 8SO
Analog Devices Inc.
694
In Stock
1 : £6.81000
Tube
-
Tube
Active
General Purpose
1
Rail-to-Rail
2.5V/µs
7.2 MHz
-
2 nA
20 µV
2.75mA
35 mA
3 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.