Instrumentation, Op Amps, Buffer Amps

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TLV2462AMDREP
LM6132BIMX/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
6,173
In Stock
1 : £2.61000
Cut Tape (CT)
2,500 : £1.40540
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
Rail-to-Rail
14V/µs
11 MHz
125 nA
1.7 mV
390µA (x2 Channels)
3.5 mA
1.8 V
24 V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
LM6132BIM/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
0
In Stock
Obsolete
-
Tube
Obsolete
Standard
2
Rail-to-Rail
14V/µs
11 MHz
125 nA
1.7 mV
390µA (x2 Channels)
3.5 mA
1.8 V
24 V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.