Instrumentation, Op Amps, Buffer Amps

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-8
TLV9152IDDFR
IC OPAMP GP 2 CIRCUIT TSOT23-8
Texas Instruments
9,124
In Stock
1 : £0.85000
Cut Tape (CT)
3,000 : £0.40744
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
Rail-to-Rail
20V/µs
4.5 MHz
10 pA
125 µV
560µA (x2 Channels)
75 mA
2.7 V
16 V
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
AD737ARZ-RL7
OP213ESZ
IC OPAMP GP 2 CIRCUIT 8SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £18.65000
Tube
-
Tube
Active
Standard
2
Rail-to-Rail
1.2V/µs
3.4 MHz
240 nA
100 µV
-
40 mA
4 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT 23-8
INA186A2IDDFR
IC CURR SENSE 1 CIRCUIT TSOT23-8
Texas Instruments
30,099
In Stock
1 : £1.00000
Cut Tape (CT)
3,000 : £0.43583
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
0.3V/µs
45 kHz
500 pA
3 µV
48µA
-
1.7 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
Showing
of 3

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.