Instrumentation, Op Amps, Buffer Amps

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-70-5
MCP6001T-I/LT
IC OPAMP GP 1 CIRCUIT SC70-5
Microchip Technology
36,543
In Stock
1 : £0.26000
Cut Tape (CT)
3,000 : £0.18354
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.6V/µs
1 MHz
1 pA
4.5 mV
100µA
23 mA
1.8 V
6 V
-40°C ~ 85°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOT 23-5
MCP6L01UT-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
11,648
In Stock
1 : £0.26000
Cut Tape (CT)
3,000 : £0.18354
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.6V/µs
1 MHz
2 pA
1 mV
85µA
-
1.8 V
6 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
MCP6L01RT-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
11,178
In Stock
1 : £0.26000
Cut Tape (CT)
3,000 : £0.18354
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.6V/µs
1 MHz
2 pA
1 mV
85µA
-
1.8 V
6 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC70-5
LMV321IDCKR
IC OPAMP GP 1 CIRCUIT SC70-5
Texas Instruments
24,363
In Stock
3,781
Marketplace
1 : £0.27000
Cut Tape (CT)
3,000 : £0.11404
Tape & Reel (TR)
2,120 : £0.11172
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
General Purpose
1
Rail-to-Rail
1V/µs
1 MHz
15 nA
1.7 mV
130µA
160 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SC-70-5
MCP6001T-E/LT
IC OPAMP GP 1 CIRCUIT SC70-5
Microchip Technology
11,006
In Stock
1 : £0.32000
Cut Tape (CT)
3,000 : £0.23940
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.6V/µs
1 MHz
1 pA
4.5 mV
100µA
23 mA
1.8 V
6 V
-40°C ~ 125°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SC-70-5
MCP6V66UT-E/LTY
IC OPAMP ZERO-DRIFT 1CIRC SC70-5
Microchip Technology
2,135
In Stock
1 : £0.86000
Cut Tape (CT)
3,000 : £0.65436
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
0.45V/µs
1 MHz
1 pA
25 µV
80µA
23 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SC-70-5
AD8531AKSZ-REEL7
IC OPAMP GP 1 CIRCUIT SC70-5
Analog Devices Inc.
13,594
In Stock
1 : £1.53000
Cut Tape (CT)
3,000 : £0.39383
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
5V/µs
3 MHz
5 pA
25 mV
750µA
250 mA
2.7 V
6 V
-40°C ~ 85°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SC-70-5
MCP6006T-E/LT
IC OPAMP GP 1 CIRCUIT SC70-5
Microchip Technology
1,521
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.11970
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
1.9V/µs
1 MHz
1 pA
1.6 mV
50µA
30 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
16,988
In Stock
1 : £2.76000
Cut Tape (CT)
2,500 : £0.84788
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
1.3V/µs
15 MHz
5 pA
-
750µA
-
1.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
Showing
of 9

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.