Instrumentation, Op Amps, Buffer Amps

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-6
LT6233CS6-10#TRMPBF
IC OPAMP GP 1 CIRCUIT TSOT23-6
Analog Devices Inc.
1,183
In Stock
1 : £5.96000
Cut Tape (CT)
500 : £2.46478
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
115V/µs
375 MHz
-
1.5 µA
100 µV
1.15mA
55 mA
3 V
12.6 V
0°C ~ 70°C
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
8 DFB
LTC6362CDD#TRPBF
IC OPAMP DIFF 1 CIRCUIT 8DFN
Analog Devices Inc.
11,276
In Stock
1 : £4.83000
Cut Tape (CT)
2,500 : £1.85107
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Differential
1
Differential, Rail-to-Rail
45V/µs
180 MHz
34 MHz
75 nA
75 µV
1mA
-
2.8 V
5.25 V
0°C ~ 70°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
5 TSOT
LT1880CS5#TRMPBF
IC OPAMP GP 1 CIRCUIT TSOT23-5
Analog Devices Inc.
5,566
In Stock
1 : £5.23000
Cut Tape (CT)
500 : £2.06926
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.55V/µs
1.1 MHz
-
150 pA
40 µV
1.5mA
25 mA
2.7 V
36 V
0°C ~ 70°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
16-SOIC
LT1115CSW#PBF
IC AUDIO 1 CIRCUIT 16SO
Analog Devices Inc.
278
In Stock
1 : £10.03000
Tube
-
Tube
Active
Audio
1
-
15V/µs
70 MHz
-
50 nA
50 µV
8.5mA
-
8 V
40 V
0°C ~ 70°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SO
Showing
of 4

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.