Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78,611 In Stock | 1 : £0.14000 Cut Tape (CT) 2,500 : £0.05715 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.6V/µs | 1.1 MHz | 20 nA | 2 mV | 700µA (x2 Channels) | 30 mA | 3 V | 30 V | 0°C ~ 70°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
33,973 In Stock | 1 : £0.21000 Cut Tape (CT) 2,500 : £0.08511 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 13V/µs | 5.25 MHz | 65 pA | 3 mV | 1.4mA (x2 Channels) | - | 10 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
82,200 In Stock | 1 : £0.29000 Cut Tape (CT) 2,500 : £0.12391 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 16V/µs | 4 MHz | 20 pA | 3 mV | 1.4mA | 40 mA | 6 V | 36 V | 0°C ~ 70°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
58,518 In Stock | 1 : £0.32000 Cut Tape (CT) 2,500 : £0.14216 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 9V/µs | 10 MHz | 200 nA | 500 µV | 8mA (x2 Channels) | 38 mA | 10 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
10,094 In Stock | 1 : £0.13000 Cut Tape (CT) 2,500 : £0.05163 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.5V/µs | 1.2 MHz | 10 nA | 300 µV | 300µA (x2 Channels) | 40 mA | 3 V | 36 V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
14,794 In Stock | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.05911 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | - | 20V/µs | 5.25 MHz | 1 pA | 1 mV | 1.4mA | - | 4.5 V | 40 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
7,328 In Stock | 1 : £0.21000 Cut Tape (CT) 2,000 : £0.08462 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 4 | - | 20V/µs | 5.25 MHz | 1 pA | 1 mV | 937.5µA (x4 Channels) | 26 mA | 4.5 V | 40 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
6,575 In Stock | 1 : £0.21000 Cut Tape (CT) 3,000 : £0.08243 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 20V/µs | 5.25 MHz | 1 pA | 1 mV | 937.5µA (x2 Channels) | 26 mA | 4.5 V | 40 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
1,629 In Stock | 1 : £0.21000 Cut Tape (CT) 2,500 : £0.08478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 4 | - | - | 5.25 MHz | 1 pA | 1 mV | 937.5µA | 26 mA | 4.5 V | 40 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
9,224 In Stock | 1 : £0.34000 Cut Tape (CT) 2,500 : £0.14641 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 16V/µs | 4 MHz | 20 pA | 3 mV | 1.4mA | 40 mA | 6 V | 36 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
38,890 In Stock | 1 : £0.58000 Cut Tape (CT) 2,500 : £0.23262 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 15V/µs | 5 MHz | 2 pA | 330 µV | 330µA | 50 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,071 In Stock | 1 : £0.59000 Tube | - | Tube | Active | J-FET | 2 | - | 13V/µs | 5.25 MHz | 65 pA | 3 mV | 1.4mA (x2 Channels) | - | 10 V | 30 V | -40°C ~ 85°C (TA) | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
698 In Stock | 1 : £1.50000 Cut Tape (CT) 3,000 : £0.84139 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 4V/µs | 3.6 MHz | 100 pA | 4 µV | 220µA | 25 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |