Instrumentation, Op Amps, Buffer Amps

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
TL072CDT
IC OPAMP JFET 2 CIRCUIT 8SOIC
STMicroelectronics
81,973
In Stock
1 : £0.29000
Cut Tape (CT)
2,500 : £0.12391
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
2
-
16V/µs
4 MHz
20 pA
3 mV
1.4mA
40 mA
6 V
36 V
0°C ~ 70°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-6
TLV9061SIDBVR
IC CMOS 1 CIRCUIT SOT23-6
Texas Instruments
32,952
In Stock
1 : £0.44000
Cut Tape (CT)
3,000 : £0.19404
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
1
Rail-to-Rail
6.5V/µs
10 MHz
-
300 µV
538µA
50 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SC70-5
TLV9001QDCKRQ1
AUTOMOTIVE, SINGLE-CHANNEL, 5.5-
Texas Instruments
15,866
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.13100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Push-Pull, Rail-to-Rail
2V/µs
1 MHz
5 pA
400 µV
60µA
40 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SC70-5
TLV9061IDCKR
IC CMOS 1 CIRCUIT SC70-5
Texas Instruments
3,295
In Stock
1 : £0.43000
Cut Tape (CT)
3,000 : £0.18853
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
1
Rail-to-Rail
6.5V/µs
10 MHz
-
300 µV
538µA
50 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
Showing
of 4

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.