Inrush Current Limiters (ICL)

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
R @ 25°C
Tolerance
Current - Steady State Max
R @ Current
Diameter
Lead Spacing
Grade
Qualification
Approval Agency
CL SERIES
CL-70
ICL 16 OHM 25% 4A 19.56MM
Amphenol Thermometrics
43,240
In Stock
1 : £1.42000
Bulk
Bulk
Active
16 Ohms
±25%
4 A
270 mOhms
0.770" (19.56mm)
0.328" (8.33mm)
-
-
UL
SL32 Series
SL32 5R020
ICL 5 OHM 20% 20A 31MM
Ametherm
25,335
In Stock
1 : £2.37000
Bulk
Bulk
Active
5 Ohms
±20%
20 A
30 mOhms
1.220" (31.00mm)
0.307" (7.80mm)
-
-
CSA, UR
Showing
of 2

Inrush Current Limiters (ICL)


Inrush Current Limiters (ICL) are designed to limit an initial large flow of electric charge that occurs when a device is first turned on. The Current steady state max range is from 100 mA to 80 A with the Resistance at Current ranging from 1 mOhms to 30.3 Ohms and a lead spacing range of 0.098” to 1.378”.