Thermostats - Mechanical - Industrial

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switching Temperature
Reset Temperature
Current Rating - AC
Current Rating - DC
Tolerance
Switching Cycles
Termination Style
Mounting Type
Package / Case
A1006505
THERMOSTAT 90DEG C SPST-NC MODUL
Cantherm
250
In Stock
1 : £1.87000
Tray
Tray
Active
SPST-NC
194°F (90°C)
-
16A (250V)
-
±9°F (±5°C)
6K
User Defined
Chassis Mount
Module
A1006505
THERMOSTAT 140DEG C SPST-NC MOD
Cantherm
219
In Stock
1 : £1.87000
Tray
Tray
Active
SPST-NC
284°F (140°C)
-
16A (250V)
-
±9°F (±5°C)
6K
User Defined
Chassis Mount
Module
A1006505
THERMOSTAT 70DEG C SPST-NC MODUL
Cantherm
277
In Stock
1 : £1.87000
Bulk
Bulk
Active
SPST-NC
158°F (70°C)
-
16A (250V)
-
±9°F (±5°C)
6K
User Defined
Chassis Mount
Module
A1006505
THERMOSTAT 65DEG C SPST-NC MODUL
Cantherm
29
In Stock
1 : £1.87000
Tray
Tray
Active
SPST-NC
149°F (65°C)
-
16A (250V)
-
±9°F (±5°C)
6K
User Defined
Chassis Mount
Module
A1006505
THERMOSTAT 110DEG C SPST-NC MOD
Cantherm
0
In Stock
Check Lead Time
280 : £1.15746
Tray
Tray
Active
SPST-NC
230°F (110°C)
-
16A (250V)
-
±9°F (±5°C)
6K
User Defined
Chassis Mount
Module
Showing
of 5

Thermostats - Mechanical - Industrial


Mechanical Thermostats are designed to keep components safe in situations where there is an excessive amount of temperature. Components in this family will open or close a circuit that they are installed in when the Switching temperature (Adjustable, 14°F to 500°F) of the device is exceeded. The Reset temperature ranges are Manual Reset, One Shot, and 20°F to 440°F with Current ratings of 0.045 A to 25 A. These are made for use in an industrial setting.