Pressure Sensors, Transducers - Industrial
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
254 In Stock | 1 : £13.10000 Bulk | - | Bulk | Active | Industrial Automation | Gauge | 232.06PSI (1600kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±1% | 5V | - | Threaded | - | Cable with Connector | 290.08PSI (2000kPa) | -20°C ~ 85°C | Cylinder, Metal | - | ||
436 In Stock | 1 : £41.21000 Bulk | Bulk | Active | - | Sealed Gauge | 100PSI (689.48kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.15% | 4.75V ~ 5.25V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | Connector | 348.09PSI (2400kPa) | -40°C ~ 125°C | Cylinder, Threaded | - | |||
318 In Stock | 1 : £43.65000 Box | Box | Active | Industrial Automation | Switch | 4PSI (27.58kPa) | SPST-NO | - | - | - | Male - 1/8" (3.18mm) NPT | Threaded | - | Screw Terminal | 500PSI (3447.38kPa) | -40°C ~ 121°C | Cylinder | - | |||
215 In Stock | 1 : £44.00000 Box | Box | Last Time Buy | Industrial Automation | Sealed Gauge | 150PSI (1034.21kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±1% | 4.75V ~ 5.25V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | Connector | 450PSI (3102.64kPa) | -40°C ~ 125°C | Cylinder | - | |||
442 In Stock | 1 : £47.06000 Bulk | Bulk | Active | - | Sealed Gauge | 100PSI (689.48kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.15% | 4.75V ~ 5.25V | Male - 1/8" (3.18mm) NPT | Threaded | Temperature Compensated | Connector | 348.09PSI (2400kPa) | -40°C ~ 125°C | Cylinder, Threaded | - | |||
181 In Stock | 1 : £48.18000 Bulk | Bulk | Active | Medical Ventilation | Sealed Gauge | 150PSI (1034.21kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.15% | 4.75V ~ 5.25V | Male - 1/8" (3.18mm) NPT | Threaded | Temperature Compensated | Connector | 348.09PSI (2400kPa) | -40°C ~ 125°C | Cylinder, Threaded | - | |||
170 In Stock | 1 : £48.18000 Bulk | Bulk | Active | Medical Ventilation | Sealed Gauge | 150PSI (1034.21kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.15% | 4.75V ~ 5.25V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | Connector | 348.09PSI (2400kPa) | -40°C ~ 125°C | Cylinder, Threaded | - | |||
56 In Stock | 1 : £49.44000 Bulk | Bulk | Active | - | Sealed Gauge | 500PSI (3447.38kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.15% | 4.75V ~ 5.25V | Male - 1/8" (3.18mm) NPT | Threaded | Temperature Compensated | Connector | 1740.45PSI (12000kPa) | -40°C ~ 125°C | Cylinder, Threaded | - | |||
489 In Stock | 1 : £53.85000 Box | Box | Active | Industrial Automation | Switch | 15PSI (103.42kPa) | SPST-NO | - | - | - | Male - 1/8" (3.18mm) NPT | Threaded | - | Screw Terminal | 500PSI (3447.38kPa) | -40°C ~ 121°C | Cylinder | - | |||
156 In Stock | 1 : £57.27000 Bulk | Bulk | Active | Industrial Automation | Vented Gauge | 100PSI (689.48kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 2.7V ~ 5V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Packard, 3 Pin | 200PSI (1378.95kPa) | -40°C ~ 125°C | Cylinder, Threaded | - | |||
166 In Stock | 1 : £57.79000 Box | Box | Active | Industrial Automation | Switch | 60PSI (413.69kPa) | SPST-NO | - | - | - | Male - 1/8" (3.18mm) NPT | Threaded | - | Screw Terminal | 500PSI (3447.38kPa) | -40°C ~ 121°C | Cylinder | - | |||
177 In Stock | 1 : £58.59000 Box | Box | Active | Industrial Automation | Switch | 4PSI (27.58kPa) | SPDT | - | - | - | Male - 1/8" (3.18mm) NPT | Threaded | - | Screw Terminal | 500PSI (3447.38kPa) | -40°C ~ 121°C | Cylinder | - | |||
126 In Stock | 1 : £59.04000 Box | Box | Active | Industrial Automation | Switch | 15PSI (103.42kPa) | SPDT | - | - | - | Male - 1/8" (3.18mm) NPT | Threaded | - | Screw Terminal | 500PSI (3447.38kPa) | -40°C ~ 121°C | Cylinder | - | |||
175 In Stock | 1 : £60.07000 Bulk | Bulk | Active | Industrial Automation | Absolute | 500PSI (3447.38kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.8% | 4.5V ~ 5.5V | Female - 7/16" (11.11mm) UNF | Threaded | Temperature Compensated | Connector | 1000PSI (6894.76kPa) | -40°C ~ 135°C | Cylinder, Threaded | - | |||
74 In Stock | 1 : £60.07000 Bulk | Bulk | Active | Industrial Automation | Absolute | 150PSI (1034.21kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.8% | 4.5V ~ 5.5V | Female - 7/16" (11.11mm) UNF | Threaded | Temperature Compensated | Connector | 450PSI (3102.64kPa) | -40°C ~ 135°C | Cylinder, Threaded | - | |||
324 In Stock | 1 : £61.22000 Box | Box | Active | Industrial Automation | Vented Gauge | 300PSI (2068.43kPa) | Wheatstone Bridge | LCD Display | ±1% | 9V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | - | 900PSI (6205.28kPa) | -10°C ~ 60°C | Module Box with Display | MediaGauge | |||
96 In Stock | 1 : £61.22000 Box | Box | Active | Industrial Automation | Vented Gauge | 100PSI (689.48kPa) | Wheatstone Bridge | LCD Display | ±1% | 9V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | - | 300PSI (2068.43kPa) | -10°C ~ 60°C | Module Box with Display | MediaGauge | |||
82 In Stock | 1 : £61.22000 Box | Box | Active | Industrial Automation | Vented Gauge | 30PSI (206.84kPa) | Wheatstone Bridge | LCD Display | ±1% | 9V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | - | 90PSI (620.53kPa) | -10°C ~ 60°C | Module Box with Display | MediaGauge | |||
501 In Stock | 1 : £61.84000 Box | Box | Active | Industrial Automation | Switch | 35PSI (241.32kPa) | SPST-NO | - | - | - | Male - 1/8" (3.18mm) NPT | Threaded | - | Screw Terminal | 500PSI (3447.38kPa) | -40°C ~ 121°C | Cylinder | - | |||
63 In Stock | 1 : £69.56000 Box | Box | Active | Industrial Automation | Vented Gauge | 100PSI (689.48kPa) | Analog Voltage | 1 V ~ 5 V | ±0.5% | 8V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable 3' | - | -40°C ~ 105°C | Cylinder | - | |||
196 In Stock | 1 : £69.58000 Box | Box | Active | Industrial Automation | Vented Gauge | 200PSI (1378.95kPa) | Analog Current | 4 mA ~ 20 mA | ±0.5% | 8V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable 3' | - | -40°C ~ 105°C | Cylinder | - | |||
91 In Stock | 1 : £70.51000 Box | Box | Active | Industrial Automation | Vented Gauge | 15PSI (103.42kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±1% | 5V | Male - 1/8" (3.18mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable 3' | - | -40°C ~ 105°C | Cylinder | - | |||
69 In Stock | 1 : £80.10000 Box | Box | Active | Industrial Automation | Vented Gauge | -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) | PNP - Open Collector | - | - | 12V ~ 24V | Female - M5, Male - 1/8" (3.18mm) NPT | Threaded | - | Connector | -21.76PSI ~ 217.56PSI (-150kPa ~ 1500kPa) | -10°C ~ 50°C | Module | - | |||
49 In Stock | 1 : £80.10000 Box | Box | Active | Industrial Automation | Vented Gauge | ±14.5PSI (±100kPa) | PNP - Open Collector | - | - | 12V ~ 24V | Female - M5, Male - 1/8" (3.18mm) NPT | Threaded | - | Connector | ±72.52PSI (±500kPa) | -10°C ~ 50°C | Module | - | |||
82 In Stock | 1 : £87.29000 Box | Box | Active | Industrial Automation | Vented Gauge | 5000PSI (34473.79kPa) | Wheatstone Bridge | LCD Display | ±1% | 9V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | - | 15000PSI (103421.36kPa) | -10°C ~ 60°C | Module Box with Display | MediaGauge |