Photoelectric, Industrial
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensing Method | Sensing Distance | Voltage - Supply | Response Time | Output Configuration | Light Source | Connection Method | Ingress Protection | Cable Length | Adjustment Type | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : £1,189.03000 Bulk | Bulk | Active | Reflective, Diffuse | 1.575" (40mm) | - | - | Analog | Red (650nm) | - | IP50, IEC | - | - | 0°C ~ 50°C | |||
1 In Stock | 1 : £1,494.07000 Bulk | Bulk | Active | Reflective, Diffuse | 1.575" (40mm) | - | - | Analog | Red (650nm) | - | IP50, IEC | - | - | 0°C ~ 50°C | |||
0 In Stock Check Lead Time | 1 : £1,520.13000 Bulk | Bulk | Active | Reflective, Diffuse | 3.937" (100mm) | 12V ~ 24V | - | - | - | Cable | IP50 | 19.685" (500.00mm) | - | 0°C ~ 50°C | |||
0 In Stock 6 Factory Check Lead Time | 1 : £2,023.05000 Bulk | Bulk | Active | Reflective | 1.181" (30mm) | 12V ~ 24V | - | - | - | Cable | IP40 | 19.685" (500.00mm) | - | 0°C ~ 50°C |