Photoelectric, Industrial

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensing Method
Sensing Distance
Voltage - Supply
Response Time
Output Configuration
Light Source
Connection Method
Ingress Protection
Cable Length
Adjustment Type
Operating Temperature
RX-D700
RX-D700
SENSOR REFLECTIVE 700MM NPN OPEN
Panasonic Industrial Automation Sales
0
In Stock
1 : £156.53000
Box
Box
Obsolete
Reflective
27.559" (700mm)
12V ~ 24V
1ms
NPN - Open Collector
Infrared
Cable
IP67
78.74" (2m)
-
-25°C ~ 60°C (TA)
SENSOR OPTICAL MODULE WIRE LEADS
RX-RVM5
SENSOR OPTICAL MODULE WIRE LEADS
Panasonic Industrial Automation Sales
0
In Stock
1 : £156.53000
Box
Box
Obsolete
Retroreflective
3.937" ~ 196.850" (100mm ~ 5m)
12V ~ 24V
1ms
NPN - Open Collector
Infrared
Cable
IP67
78.74" (2m)
Adjustable
-25°C ~ 60°C
RX-M10
RX-M10
SENSOR TRANSMISSIVE 10M NPN OPEN
Panasonic Industrial Automation Sales
0
In Stock
1 : £176.38000
Box
Box
Obsolete
Transmissive
393.7" (10m) 32.8'
12V ~ 24V
1ms
NPN - Open Collector
Infrared
Cable
IP67
78.74" (2m)
-
-25°C ~ 60°C (TA)
RX-M50
RX-M50
SENSOR TRANSMISSIVE 50M NPN OPEN
Panasonic Industrial Automation Sales
0
In Stock
1 : £312.33000
Box
Box
Obsolete
Transmissive
1967.5" (50m) 164.05'
12V ~ 24V
1ms
NPN - Open Collector
Infrared
Cable
IP67
78.74" (2m)
-
-25°C ~ 60°C (TA)
SENSOR OPTICAL MODULE WIRE LEADS
RX2-PRVM2
SENSOR OPTICAL MODULE WIRE LEADS
Panasonic Industrial Automation Sales
0
In Stock
Obsolete
Box
Obsolete
Retroreflective
3.937" ~ 78.740" (100mm ~ 2m)
12V ~ 24V
3ms
Light-On/Dark-On
Red LED
Cable
IP67
78.74" (2m)
Adjustable
-20°C ~ 60°C
SENSOR OPTICAL MODULE WIRE LEADS
RX-D200R
SENSOR OPTICAL MODULE WIRE LEADS
Panasonic Industrial Automation Sales
0
In Stock
Obsolete
Box
Obsolete
Reflective, Diffuse
7.874" (200mm)
12V ~ 24V
1ms
NPN - Open Collector
Red LED
Cable
IP67
78.74" (2m)
Adjustable
-25°C ~ 60°C
SENSOR OPTICAL MODULE WIRE LEADS
RX-PRVM3
SENSOR OPTICAL MODULE WIRE LEADS
Panasonic Industrial Automation Sales
0
In Stock
Obsolete
Box
Obsolete
Retroreflective
3.937" ~ 78.740" (100mm ~ 2m)
12V ~ 24V
1ms
NPN - Open Collector
Red LED
Cable
IP67
78.74" (2m)
Adjustable
-25°C ~ 60°C
SENSOR OPTICAL MODULE WIRE LEADS
RX-PRVM3-C5
SENSOR OPTICAL MODULE WIRE LEADS
Panasonic Industrial Automation Sales
0
In Stock
Obsolete
Box
Obsolete
Retroreflective
3.937" ~ 78.740" (100mm ~ 2m)
12V ~ 24V
1ms
NPN - Open Collector
Red LED
Cable
IP67
78.74" (2m)
Adjustable
-25°C ~ 60°C
Showing
of 8

Photoelectric, Industrial


Industrial photoelectric sensors transmit fixed wavelengths of light to determine the distance, absence, or presence of an object by ignoring ambient light and detecting changes in the transmitted light returning to its receiver. The sensors are housed in rugged cases ideal for industrial environments. Sensing methods include cross-beam, through-beam, diffused, reflective, retroreflective, transmissive, proximity, distance and line focus. The sensors are further differentiated by light source color and wavelength, sensing distance, ingress protection and output configuration.