Force Sensors, Load Cells - Industrial

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Operating Force
Output
Sensor Type
Accuracy
Compensated Temperature
Voltage - Supply
Actuator Type
Actuator Style/Size
Includes
Operating Temperature
SEN-13329
SEN-13329
LOAD CELL - 10KG STRAIGHT BAR TA
SparkFun Electronics
290
In Stock
1 : £7.67000
Bulk
-
Bulk
Active
10.00kgf (22lbs)
Resistive
Load Cell
±0.05%
-
5V ~ 10V
Diaphragm
-
Sensor
-10°C ~ 55°C
SEN-14727
SEN-14727
MINI LOAD CELL 100G STRAIGHT BAR
SparkFun Electronics
101
In Stock
1 : £8.91000
Bulk
-
Bulk
Active
0.10kgf (0.220lbs)
Analog Voltage
Load Cell
±0.05%
-
6V
-
-
Sensor
-10°C ~ 40°C
SEN-14728
SEN-14728
MINI LOAD CELL 500G STRAIGHT BAR
SparkFun Electronics
223
In Stock
1 : £9.90000
Bulk
-
Bulk
Active
0.50kgf (1.10lbs)
Analog Voltage
Load Cell
±0.05%
-
6V
-
-
Sensor
-10°C ~ 40°C
4542
4542
STRAIN GAUGE LOAD CELL - 4 WIRES
Adafruit Industries LLC
0
In Stock
Check Lead Time
1 : £3.13000
Bulk
-
Bulk
Active
10.00kgf (22lbs)
Resistive
Load Cell
-
-
-
Diaphragm
-
Sensor
-
Showing
of 4

Force Sensors, Load Cells - Industrial


Industrial Force Sensors detect and respond to the presence or a change in the amount of pressure on their actuator, which can be a ball, button, diaphragm, flat membrane, plunger, or pushbutton. The three sensor types are force sensing resistor, load cell, and resistive. Their operating force ranges covering 0 to 1500 newtons (N), 0 to 22,680 kilograms force (kgf) or 0 to 50,000 pounds (lbs.), with output options of analog voltage, resistive, ratiometric, and voltage. These are made for use in an industrial setting.