Color Sensors - Industrial

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output
Resolution (Bits)
Features
Voltage - Supply
Current - Supply (Max)
Operating Temperature
Package / Case
8
In Stock
1 : £826.08000
Box
Box
Obsolete
NPN
-
-
10 V ~ 30 V
40mA @ 24V
-10°C ~ 55°C
Module
0
In Stock
1 : £863.37000
Bulk
Bulk
Obsolete
PNP
-
-
15 V ~ 30 V
40mA @ 24V
-10°C ~ 55°C
Module
Showing
of 2

Color Sensors - Industrial


Industrial Color Sensors use multiple photodiodes in a single package to detect the intensity and frequency of ambient light. Onboard ASICs (Application Specific Circuits) convert the information to analog or digital output signals. The photodiodes are designed to detect specific colors such as RGB (red, green and blue), CMYK (cyan, magenta, yellow and black), and white as well as infrared light. These are made for use in an industrial setting.