Industrial, DIN Rail Power Supplies

Results: 19
Number of Outputs
12
DC Voltage - Input (Min)
9V18V
DC Voltage - Input (Max)
36V75V
Voltage - Output 1
3.3V5V9V12V15V24V
Voltage - Output 2
-15V-12V-9V-5V-
Current - Output (Max)
667mA, 667mA834mA834mA, 834mA1.111A, 1.111A1.333A1.667A2A, 2A2.222A4A5A
Power (Watts)
17W20W
Efficiency
86%87%88%89%90%
Stocking Options
Environmental Options
Media
Marketplace Product
19Results
Applied FiltersRemove All

Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
PYBE20-Q24-S9-DIN
PYBE20-Q24-S24-DIN
DC/DC DIN RAIL SUPPLY 24V 20W
CUI Inc.
32
In Stock
1 : £32.58000
Tray
Tray
ActiveDC19V36V24V-----834mA20W1.5 kVITE (Commercial)90%-40°C ~ 85°C (With Derating)Adjustable Output, Remote On/Off2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm)CE, cURus
PYBE20-Q24-S9-DIN
PYBE20-Q48-S15-DIN
DC/DC DIN RAIL SUPPLY 15V 20W
CUI Inc.
72
In Stock
1 : £32.58000
Tray
Tray
ActiveDC118V75V15V-----1.333A20W1.5 kVITE (Commercial)90%-40°C ~ 85°C (With Derating)Adjustable Output, Remote On/Off2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm)CE, cURus
PYBE20-Q24-S9-DIN
PYBE20-Q48-S5-DIN
DC/DC DIN RAIL SUPPLY 5V 20W
CUI Inc.
24
In Stock
1 : £32.58000
Tray
Tray
ActiveDC118V75V5V-----4A20W1.5 kVITE (Commercial)86%-40°C ~ 85°C (With Derating)Adjustable Output, Remote On/Off2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm)CE, cURus
PYBE20-Q24-S9-DIN
PYBE20-Q48-S12-DIN
DC/DC DIN RAIL SUPPLY 12V 20W
CUI Inc.
20
In Stock
1 : £32.58000
Tray
Tray
ActiveDC118V75V12V-----1.667A20W1.5 kVITE (Commercial)87%-40°C ~ 85°C (With Derating)Adjustable Output, Remote On/Off2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm)CE, cURus
PYBE20-Q24-S9-DIN
PYBE20-Q24-D5-DIN
DC/DC DIN RAIL SUPPLY +/-5V 20W
CUI Inc.
17
In Stock
1 : £33.68000
Tray
Tray
ActiveDC29V36V5V-5V----2A, 2A20W1.5 kVITE (Commercial)86%-40°C ~ 85°C (With Derating)Adjustable Output, Remote On/Off2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm)CE, cURus
PYBE20-Q24-S9-DIN
PYBE20-Q24-D12-DIN
DC/DC DIN RAIL SUPPLY +/-12V 20W
CUI Inc.
38
In Stock
1 : £33.68000
Tray
Tray
ActiveDC29V36V12V-12V----834mA, 834mA20W1.5 kVITE (Commercial)88%-40°C ~ 85°C (With Derating)Adjustable Output, Remote On/Off2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm)CE, cURus
PYBE20-Q24-S9-DIN
PYBE20-Q24-S3-DIN
DC/DC DIN RAIL SUPPLY 3.3V 17W
CUI Inc.
0
In Stock
Check Lead Time
1 : £25.96000
Tray
Tray
ActiveDC19V36V3.3V-----5A17W1.5 kVITE (Commercial)86%-40°C ~ 85°C (With Derating)Adjustable Output, Remote On/Off2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm)CE, cURus
PYBE20-Q24-S9-DIN
PYBE20-Q24-S5-DIN
DC/DC DIN RAIL SUPPLY 5V 20W
CUI Inc.
0
In Stock
Check Lead Time
1 : £32.58000
Tray
Tray
ActiveDC19V36V5V-----4A20W1.5 kVITE (Commercial)88%-40°C ~ 85°C (With Derating)Adjustable Output, Remote On/Off2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm)CE, cURus
PYBE20-Q24-S9-DIN
PYBE20-Q24-S12-DIN
DC/DC DIN RAIL SUPPLY 12V 20W
CUI Inc.
0
In Stock
Check Lead Time
1 : £32.58000
Tray
Tray
ActiveDC19V36V12V-----1.667A20W1.5 kVITE (Commercial)89%-40°C ~ 85°C (With Derating)Adjustable Output, Remote On/Off2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm)CE, cURus
PYBE20-Q24-S9-DIN
PYBE20-Q48-S24-DIN
DC/DC DIN RAIL SUPPLY 24V 20W
CUI Inc.
0
In Stock
Check Lead Time
1 : £32.58000
Tray
Tray
ActiveDC118V75V24V-----834mA20W1.5 kVITE (Commercial)88%-40°C ~ 85°C (With Derating)Adjustable Output, Remote On/Off2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm)CE, cURus
PYBE20-Q24-S9-DIN
PYBE20-Q48-D12-DIN
DC/DC DIN RAIL SUPPLY +/-12V 20W
CUI Inc.
2
In Stock
1 : £33.68000
Tray
Tray
ActiveDC218V75V12V-12V----834mA, 834mA20W1.5 kVITE (Commercial)88%-40°C ~ 85°C (With Derating)Adjustable Output, Remote On/Off2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm)CE, cURus
PYBE20-Q24-S9-DIN
PYBE20-Q24-D15-DIN
DC/DC DIN RAIL SUPPLY +/-15V 20W
CUI Inc.
0
In Stock
Check Lead Time
1 : £33.68000
Tray
Tray
ActiveDC29V36V15V-15V----667mA, 667mA20W1.5 kVITE (Commercial)88%-40°C ~ 85°C (With Derating)Adjustable Output, Remote On/Off2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm)CE, cURus
PYBE20-Q24-S9-DIN
PYBE20-Q24-S15-DIN
DC/DC DIN RAIL SUPPLY 15V 20W
CUI Inc.
0
In Stock
Check Lead Time
1 : £25.96000
Tray
Tray
ActiveDC19V36V15V-----1.333A20W1.5 kVITE (Commercial)90%-40°C ~ 85°C (With Derating)Adjustable Output, Remote On/Off2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm)CE, cURus
PYBE20-Q24-S9-DIN
PYBE20-Q48-S3-DIN
DC/DC DIN RAIL SUPPLY 3.3V 17W
CUI Inc.
0
In Stock
Check Lead Time
1 : £25.96000
Tray
Tray
ActiveDC118V75V3.3V-----5A17W1.5 kVITE (Commercial)86%-40°C ~ 85°C (With Derating)Adjustable Output, Remote On/Off2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm)CE, cURus
PYBE20-Q24-S9-DIN
PYBE20-Q48-D5-DIN
DC/DC DIN RAIL SUPPLY +/-5V 20W
CUI Inc.
0
In Stock
Check Lead Time
1 : £33.68000
Tray
Tray
ActiveDC218V75V5V-5V----2A, 2A20W1.5 kVITE (Commercial)86%-40°C ~ 85°C (With Derating)Adjustable Output, Remote On/Off2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm)CE, cURus
PYBE20-Q24-S9-DIN
PYBE20-Q48-D15-DIN
DC/DC DIN RAIL SUPPLY +/-15V 20W
CUI Inc.
0
In Stock
Check Lead Time
1 : £33.68000
Tray
Tray
ActiveDC218V75V15V-15V----667mA, 667mA20W1.5 kVITE (Commercial)89%-40°C ~ 85°C (With Derating)Adjustable Output, Remote On/Off2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm)CE, cURus
PYBE20-Q24-S9-DIN
PYBE20-Q24-D9-DIN
DC/DC DIN RAIL SUPPLY +/-9V 20W
CUI Inc.
0
In Stock
Check Lead Time
24 : £25.55625
Tray
Tray
ActiveDC29V36V9V-9V----1.111A, 1.111A20W1.5 kVITE (Commercial)88%-40°C ~ 85°C (With Derating)Adjustable Output, Remote On/Off2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm)CE, cURus
PYBE20-Q24-S9-DIN
PYBE20-Q24-S9-DIN
DC/DC DIN RAIL SUPPLY 9V 20W
CUI Inc.
0
In Stock
Check Lead Time
24 : £25.55625
Tray
Tray
ActiveDC19V36V9V-----2.222A20W1.5 kVITE (Commercial)89%-40°C ~ 85°C (With Derating)Adjustable Output, Remote On/Off2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm)CE, cURus
PYBE20-Q24-S9-DIN
PYBE20-Q48-S9-DIN
DC/DC DIN RAIL SUPPLY 9V 20W
CUI Inc.
0
In Stock
Check Lead Time
24 : £25.55625
Tray
Tray
ActiveDC118V75V9V-----2.222A20W1.5 kVITE (Commercial)89%-40°C ~ 85°C (With Derating)Adjustable Output, Remote On/Off2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm)CE, cURus
Showing
of 19

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.