Industrial, DIN Rail Power Supplies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : £304.44000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 88V | 360V | 12V | - | - | - | - | - | 16A | 192W | 500 V | ITE (Commercial) | 94.3% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Remote On/Off, Universal Input | 4.61" L x 1.54" W x 4.88" H (117.0mm x 39.0mm x 124.0mm) | cCSAus, CE, cURus, KC | 60950-1 | |||
2 In Stock | 1 : £479.81000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 88V | 180V | 24V | - | - | - | - | - | 20A | 480W | 3 kV | Hazardous Locations, ITE (Commercial), Laboratory | 95.2% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 5.00" L x 1.89" W x 4.88" H (127.0mm x 48.0mm x 124.0mm) | CB, CE, cULus | ATEX; IECEx; 60950-1; 61010-1; 62368-1 |