Industrial, DIN Rail Power Supplies

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
DIMENSION-CD Series
AC/DC DIN RAIL SUPPLY 24V 240W
PULS, LP
454
In Stock
1 : £229.09000
Box
Box
Active
AC
1
85 ~ 264 VAC
-
-
24V
-
-
-
-
-
10A
240W
3 kV
Hazardous Locations, ITE (Commercial)
95.2%
-25°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
4.61" L x 1.54" W x 4.88" H (117.0mm x 39.0mm x 124.0mm)
ABS, ATEX, DNV GL, EAC, IEC, IECEx, UL
Class I Div 2; 508; 60950-1; 61010-2-201
DIMENSION CP Series
AC/DC DIN RAIL SUPPLY 24V 240W
PULS, LP
84
In Stock
1 : £233.76000
Box
Box
Active
AC
1
85 ~ 264 VAC
-
-
24V
-
-
-
-
-
10A
240W
3 kV
Hazardous Locations, ITE (Commercial)
95.2%
-10°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
4.61" L x 1.54" W x 4.88" H (117.0mm x 39.0mm x 124.0mm)
ABS, ATEX, DNV GL, EAC, IEC, IECEx, UL
Class I Div 2; 508; 60950-1; 61010-2-201
CP10.241-R2
AC/DC DIN RAIL SUPPLY 24V 240W
PULS, LP
40
In Stock
1 : £296.43000
Box
Box
Active
AC
1
85 ~ 264 VAC
-
-
24V
-
-
-
-
-
10A
240W
500 V
Hazardous Locations, Industrial, ITE (Commercial), Laboratory
94.7%
-25°C ~ 70°C (With Derating)
Adjustable Output, IP20, Load Sharing, PFC, Universal Input
4.61" L x 1.54" W x 4.88" H (117.0mm x 39.0mm x 124.0mm)
CE, cULus, EAC
60950-1; 61010-1; 62368-1; ATEX; 508
DIMENSION CP Series
AC/DC DIN RAIL SUPPLY 36V 240W
PULS, LP
38
In Stock
1 : £264.46000
Box
Box
Active
AC
1
100 ~ 240 VAC
-
-
36V
-
-
-
-
-
6.7A
240W
3 kV
Hazardous Locations, ITE (Commercial)
95.1%
-25°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
4.61" L x 1.54" W x 4.88" H (117.0mm x 39.0mm x 124.0mm)
ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, UL
Class I Div 2; 508; 60950-1; 61010-2-201
CP10.241-S2
AC/DC DIN RAIL SUPPLY 24V 240W
PULS, LP
14
In Stock
1 : £229.18000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
110V
150V
24V
-
-
-
-
-
10A
240W
500 V
Industrial, ITE (Commercial)
93.6%
-25°C ~ 70°C (With Derating)
Adjustable Output, IP20, Load Sharing, PFC, Universal Input
4.61" L x 1.54" W x 4.88" H (117.0mm x 39.0mm x 124.0mm)
ATEX, EAC, IEC, IECEx, UL
Class I Div 2; 60950-1; 61010-2-201; 62368-1
DIMENSION CP Series
AC/DC DIN RAIL SUPPLY 24V 240W
PULS, LP
9
In Stock
1 : £241.91000
Box
Box
Active
AC
1
85 ~ 264 VAC
-
-
24V
-
-
-
-
-
10A
240W
3 kV
Hazardous Locations, ITE (Commercial)
95.2%
-10°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
4.61" L x 1.54" W x 4.88" H (117.0mm x 39.0mm x 124.0mm)
ABS, ATEX, DNV GL, EAC, IEC, IECEx, UL
Class I Div 2; 508; 60950-1; 61010-2-201
DIMENSION-CD Series
AC/DC DIN RAIL SUPPLY 24V 240W
PULS, LP
14
In Stock
1 : £252.72000
Box
Box
Active
AC or DC
1
100 ~ 240 VAC
110V
150V
24V
-
-
-
-
-
10A
240W
500 V
Industrial, ITE (Commercial), Medical
95.2%
-25°C ~ 70°C (With Derating)
Adjustable Output, IP20, PFC
4.61" L x 1.54" W x 4.88" H (117.0mm x 39.0mm x 124.0mm)
EAC, IEC, UL
60601
CP10.241-C1
AC/DC DIN RAIL SUPPLY 24V 240W
PULS, LP
14
In Stock
1 : £274.10000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
110V
150V
24V
-
-
-
-
-
10A
240W
-
Hazardous Locations, ITE (Commercial)
95.2%
-25°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
4.61" L x 1.54" W x 4.88" H (117.0mm x 39.0mm x 124.0mm)
ATEX, DNV GL, EAC, IEC, IECEx, UL
Class I Div 2; 508; 60950-1; 61010-2-201
CP10.241-R1
AC/DC DIN RAIL SUPPLY 24V 240W
PULS, LP
11
In Stock
1 : £353.11000
Box
Box
Active
AC
1
85 ~ 264 VAC
-
-
24V
-
-
-
-
-
10A
240W
500 V
Hazardous Locations, Industrial, ITE (Commercial), Laboratory
94.7%
-25°C ~ 70°C (With Derating)
Adjustable Output, IP20, Load Sharing, PFC, Universal Input
4.61" L x 1.54" W x 4.88" H (117.0mm x 39.0mm x 124.0mm)
CE, cULus, EAC
60950-1; 61010-1; 62368-1; ATEX; 508
CP10.241-R2-C1
AC/DC DIN RAIL SUPPLY 24V 240W
PULS, LP
1
In Stock
1 : £358.42000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
88V
180V
24V
-
-
-
-
-
10A
240W
500 V
Hazardous Locations, ITE (Commercial), Laboratory
94.7%
-25°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
4.61" L x 1.54" W x 4.88" H (117.0mm x 39.0mm x 124.0mm)
CB, CE, cULus, EAC, UL
ATEX; IECEx; 60950-1; 61010-1; 62368-1
Showing
of 10

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.