Industrial, DIN Rail Power Supplies

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
MDR-20
MDR-20-12
AC/DC DIN RAIL SUPPLY 12V 20W
MEAN WELL USA Inc.
357
In Stock
1 : £10.42000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
12V
-
-
-
-
-
1.67A
20W
3 kV
Industrial, ITE (Commercial)
80%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm)
CB, CE, cULus, TUV
MDR-20
MDR-20-5
AC/DC DIN RAIL SUPPLY 5V 15W
MEAN WELL USA Inc.
325
In Stock
1 : £10.42000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
5V
-
-
-
-
-
3A
15W
3 kV
Industrial, ITE (Commercial)
76%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm)
CB, CE, cULus, TUV
MDR-20
MDR-20-15
AC/DC DIN RAIL SUPPLY 15V 20W
MEAN WELL USA Inc.
24
In Stock
1 : £10.42000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
15V
-
-
-
-
-
1.34A
20W
3 kV
Industrial, ITE (Commercial)
81%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm)
CB, CE, cULus, TUV
MDR-20
MDR-20-24
AC/DC DIN RAIL SUPPLY 24V 24W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : £10.42000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
24V
-
-
-
-
-
1A
24W
3 kV
Industrial, ITE (Commercial)
84%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm)
CB, CE, cULus, TUV
BB-MDR-20-5
BB-MDR-20-5
AC/DC DIN RAIL SUPPLY 5V 20W
Advantech Corporation
0
In Stock
1 : £45.06000
Box
Box
Obsolete
AC
1
85 ~ 264 VAC
-
-
5V
-
-
-
-
-
3A
20W
3 kV
ITE (Commercial)
76%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm)
CB, CE, cULus, TUVgs
BB-MDR-20-24
BB-MDR-20-24
AC/DC DIN RAIL SUPPLY 24V 20W
Advantech Corporation
0
In Stock
1 : £45.06000
Box
Box
Obsolete
AC
1
85 ~ 264 VAC
-
-
24V
-
-
-
-
-
1A
20W
3 kV
ITE (Commercial)
84%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm)
CB, CE, cULus, TUVgs
MDR-20
BB-MDR-20-15
AC/DC DIN RAIL SUPPLY 15V 20W
Advantech Corporation
0
In Stock
Obsolete
Box
Obsolete
AC
1
85 ~ 264 VAC
-
-
15V
-
-
-
-
-
1.34A
20W
3 kV
ITE (Commercial)
81%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm)
CB, CE, cULus, TUVgs
BB-MDR-20-12
BB-MDR-20-12
AC/DC DIN RAIL SUPPLY 12V 20W
Advantech Corporation
0
In Stock
Obsolete
Bulk
Obsolete
AC
1
85 ~ 264 VAC
-
-
12V
-
-
-
-
-
1.67A
20W
3 kV
ITE (Commercial)
80%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm)
CB, CE, cULus, TUV
Showing
of 8

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.