Industrial, DIN Rail Power Supplies

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
HDR-15
AC/DC DIN RAIL SUPPLY 5V 12W
MEAN WELL USA Inc.
1,521
In Stock
1 : £9.36000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
5V
-
-
-
-
-
2.4A
12W
4 kV
Industrial, ITE (Commercial)
80%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm)
CB, CE, cULus, cURus, TUV
HDR-15
AC/DC DIN RAIL SUPPLY 48V 15W
MEAN WELL USA Inc.
95
In Stock
1 : £9.36000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
48V
-
-
-
-
-
320mA
15W
4 kV
Industrial, ITE (Commercial)
87%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm)
CB, CE, cULus, cURus, TUV
HDR-15
AC/DC DIN RAIL SUPPLY 12V 15W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : £9.36000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
12V
-
-
-
-
-
1.25A
15W
4 kV
Industrial, ITE (Commercial)
85%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm)
CB, CE, cULus, cURus, TUV
HDR-15
AC/DC DIN RAIL SUPPLY 24V 15W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : £9.36000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
24V
-
-
-
-
-
630mA
15W
4 kV
Industrial, ITE (Commercial)
86%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm)
CB, CE, cULus, cURus, TUV
HDR-15
AC/DC DIN RAIL SUPPLY 15V 15W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : £9.36000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
15V
-
-
-
-
-
1A
15W
4 kV
Industrial, ITE (Commercial)
85.5%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm)
CB, CE, cULus, cURus, TUV
Showing
of 5

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.