Industrial, DIN Rail Power Supplies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
394 In Stock 1,719 Factory | 1 : £33.73000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 1.25A | 30W | 4 kV | ITE (Commercial) | 88% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm) | CB | - | |||
411 In Stock | 1 : £38.22000 Box | Box | Active | DC | 1 | - | 9V | 36V | 5V | - | - | - | - | - | 2.7A | 13.5W | - | ITE (Commercial) | 80% | -40°C ~ 70°C | - | 2.22" L x 0.71" W x 3.58" H (56.4mm x 18.0mm x 91.0mm) | CB | 62368-1 | |||
128 In Stock | 1 : £38.22000 Box | Box | Active | DC | 1 | - | 9V | 36V | 12V | - | - | - | - | - | 1.25A | 15W | - | ITE (Commercial) | 82% | -40°C ~ 70°C | - | 2.22" L x 0.71" W x 3.58" H (56.4mm x 18.0mm x 91.0mm) | CB | 62368-1 | |||
186 In Stock 751 Factory | 1 : £37.24000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 12V | - | - | - | - | - | 2.5A | 30W | 4 kV | ITE (Commercial) | 87% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm) | CB | - | |||
306 In Stock 3,379 Factory | 1 : £41.46000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 2.5A | 60W | 4 kV | ITE (Commercial) | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, Universal Input | 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm) | CB | - | |||
82 In Stock | 1 : £41.46000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 5V | - | - | - | - | - | 5A | 25W | 4 kV | ITE (Commercial) | 84% | -40°C ~ 85°C (With Derating) | IP20, Universal Input | 3.31" L x 0.89" W x 3.54" H (84.0mm x 22.5mm x 90.0mm) | CB, cUL, cULus, cUR, cURus, UL, UR | - | |||
134 In Stock 398 Factory | 1 : £46.38000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 12V | - | - | - | - | - | 4.6A | 55W | 4 kV | ITE (Commercial) | 89% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.54" L x 1.38" W x 3.54" H (90.0mm x 35.0mm x 90.0mm) | CB | - | |||
39 In Stock 48 Factory | 1 : £46.38000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 15V | - | - | - | - | - | 3.7A | 56W | 4 kV | ITE (Commercial) | 89% | -25°C ~ 70°C (With Derating) | IP20, Universal Input | 3.31" L x 1.38" W x 3.54" H (84.0mm x 35.0mm x 90.0mm) | CB, cUL, cULus, cUR, cURus, UL, UR | - | |||
29 In Stock | 1 : £49.18000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 5V | - | - | - | - | - | 8A | 40W | 4 kV | ITE (Commercial) | 85% | -25°C ~ 70°C (With Derating) | IP20, Universal Input | 3.31" L x 1.38" W x 3.54" H (84.0mm x 35.0mm x 90.0mm) | CB, cUL, cULus, cUR, cURus, UL, UR | - | |||
118 In Stock 144 Factory | 1 : £66.77000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 4.2A | 100W | 4 kV | ITE (Commercial) | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.54" L x 2.17" W x 3.54" H (90.0mm x 55.0mm x 90.0mm) | CB | - | |||
75 In Stock 511 Factory | 1 : £66.77000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 3.75A | 90W | 4 kV | ITE (Commercial) | 86% | -25°C ~ 70°C (With Derating) | IP20, Universal Input | 3.31" L x 2.17" W x 3.54" H (84.0mm x 55.0mm x 90.0mm) | CB, cUL, cULus, cUR, cURus, UL, UR | - | |||
59 In Stock | 1 : £75.20000 Bulk | Bulk | Active | AC | 1 | 264 ~ 575 VAC (2 Phase) | - | - | 24V | - | - | - | - | - | 3.75A | 90W | 4 kV | ITE (Commercial) | 90% | -25°C ~ 70°C (With Derating) | IP20, Universal Input | 3.31" L x 2.17" W x 3.54" H (84.0mm x 55.0mm x 90.0mm) | CB, cUL, cULus, cUR, cURus, UL, UR | - | |||
67 In Stock 7 Factory | 1 : £75.22000 Box | Box | Active | AC or DC | 1 | 100 ~ 240 VAC | 110V | 250V | 12V | - | - | - | - | - | 2.5A | 30W | 4 kV | Hazardous Locations, Laboratory | 90.9% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 3.54" L x 0.89" W x 4.17" H (90.0mm x 22.5mm x 106.0mm) | CB, UL | - | |||
114 In Stock 84 Factory | 1 : £76.28000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 95V | 250V | 24V | - | - | - | - | - | 1.75A | 42W | 4 kV | ITE (Commercial) | 89% | -25°C ~ 70°C (With Derating) | IP20, Load Sharing, Universal Input | 2.40" L x 2.13" W x 3.54" H (61.0mm x 54.0mm x 90.0mm) | - | - | |||
42 In Stock 132 Factory | 1 : £84.87000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 95V | 250V | 12V | - | - | - | - | - | 3A | 36W | 4 kV | ITE (Commercial) | 85% | -25°C ~ 70°C (With Derating) | IP20, Load Sharing, Universal Input | 2.40" L x 2.13" W x 3.54" H (61.0mm x 54.0mm x 90.0mm) | - | - | |||
44 In Stock 4,222 Factory | 1 : £91.31000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 95V | 250V | 24V | - | - | - | - | - | 2.5A | 60W | 4 kV | ITE (Commercial) | 86% | -25°C ~ 70°C (With Derating) | IP20, Load Sharing, Universal Input | 2.40" L x 2.83" W x 3.54" H (61.0mm x 72.0mm x 90.0mm) | - | - | |||
30 In Stock 268 Factory | 1 : £101.74000 Bulk | Bulk | Active | AC or DC | 1 | 100 ~ 240 VAC | 110V | 250V | 12V | - | - | - | - | - | 5A | 60W | 3 kV | Industrial, ITE (Commercial) | 85.6% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 4.53" L x 1.18" W x 5.12" H (115.0mm x 30.0mm x 130.0mm) | CE, UL | - | |||
30 In Stock | 1 : £126.78000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 95V | 250V | 24V | - | - | - | - | - | 4.2A | 100W | 4 kV | ITE (Commercial) | 88% | -25°C ~ 70°C (With Derating) | IP20, Load Sharing, Universal Input | 2.40" L x 3.54" W x 3.54" H (61.0mm x 90.0mm x 90.0mm) | - | - | |||
34 In Stock 103 Factory | 1 : £144.15000 Bulk | Bulk | Active | AC or DC | 1 | 100 ~ 240 VAC | 110V | 250V | 12V | - | - | - | - | - | 10A | 120W | 3 kV | Industrial, ITE (Commercial) | 88.7% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 4.53" L x 1.38" W x 5.12" H (115.0mm x 35.0mm x 130.0mm) | CE, UL | - | |||
36 In Stock 2,127 Factory | 1 : £197.73000 Box | Box | Active | AC | 1 | 100 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 3.5A | 84W | 4 kV | ITE (Commercial) | 88% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, Universal Input | 4.92" L x 1.26" W x 5.12" H (125.0mm x 32.0mm x 130.0mm) | CB, cULus, cURus | - | |||
63 In Stock 256 Factory | 1 : £203.09000 Bulk | Bulk | Active | DC | 1 | - | 10V | 32V | 5 ~ 15V | - | - | - | - | - | 2A | - | - | Industrial, ITE (Commercial) | 88% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20 | 4.21" L x 0.89" W x 3.90" H (107.0mm x 22.5mm x 99.0mm) | cUL, EN, UL, VDE | 508; 60950-1 | |||
48 In Stock 15 Factory | 1 : £211.31000 Box | Box | Active | DC | 1 | - | 12V | 24V | 24V | - | - | - | - | - | 1A | 24W | - | ITE (Commercial) | 83% | -25°C ~ 70°C (With Derating) | - | 4.21" L x 0.89" W x 3.90" H (107.0mm x 22.5mm x 99.0mm) | cUL, EN, UL, VDE | - | |||
28 In Stock 64 Factory | 1 : £266.09000 Bulk | Bulk | Active | AC or DC | 1 | 100 ~ 240 VAC | 110V | 250V | 48V | - | - | - | - | - | - | 480W | 3 kV | Industrial, ITE (Commercial) | 93.3% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 6.30" L x 2.68" W x 5.12" H (160.0mm x 68.0mm x 130.0mm) | CE, UL | - | |||
646 In Stock 1,070 Factory | 1 : £288.97000 Box | Box | Active | AC | 1 | 100 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 4 kV | ITE (Commercial) | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, Universal Input | 4.92" L x 1.57" W x 5.12" H (125.0mm x 40.0mm x 130.0mm) | CB, cULus, cURus | - | |||
293 In Stock 1,990 Factory | 1 : £354.82000 Box | Box | Active | AC | 1 | 100 ~ 250 VAC | - | - | 24V | - | - | - | - | - | 20A | 480W | 4 kV | ITE (Commercial) | 94% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, IP20 | 4.92" L x 2.75" W x 5.12" H (125.0mm x 70.0mm x 130.0mm) | CSA, cUL, cURus | - |