Industrial, DIN Rail Power Supplies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : £90.97000 Box | Box | Obsolete | AC or DC | 1 | 90 ~ 264 VAC | 120V | 375V | 12V | - | - | - | - | - | 840mA | 10W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 75% | -20°C ~ 71°C (With Derating) | Adjustable Output, IP20, Universal Input | 4.49" L x 0.89" W x 3.54" H (114.0mm x 22.5mm x 90.0mm) | CCC, CE, cULus, cURus, TUV | |||
4 In Stock | 1 : £99.75000 Box | Box | Obsolete | AC or DC | 1 | 90 ~ 264 VAC | 120V | 375V | 24V | - | - | - | - | - | 750mA | 18W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 77% | -20°C ~ 71°C (With Derating) | Adjustable Output, IP20, Universal Input | 4.49" L x 0.89" W x 3.54" H (114.0mm x 22.5mm x 90.0mm) | CCC, CE, cULus, cURus, TUV | |||
3 In Stock | 1 : £185.93000 Box | Box | Obsolete | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 2.5A | 60W | 3 kV | Industrial, ITE (Commercial) | 86% | -25°C ~ 71°C (With Derating) | Adjustable Output, IP20, Universal Input | 2.19" L x 2.79" W x 3.58" H (55.5mm x 71.0mm x 91.0mm) | CE, cULus, TUV | |||
4 In Stock | 1 : £391.02000 Box | Box | Obsolete | AC or DC | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 210V | 375V | 12V | - | - | - | - | - | 10A | 120W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 84% | -35°C ~ 71°C (With Derating) | Adjustable Output, IP20, PFC | 4.69" L x 2.52" W x 4.90" H (119.0mm x 64.0mm x 124.5mm) | CCC, CE, cULus, TUV | |||
9 In Stock | 1 : £444.49000 Box | Box | Obsolete | AC or DC | 1 | 88 ~ 264 VAC | 120V | 375V | 12V | - | - | - | - | - | 16A | 192W | 3 kV | Industrial, ITE (Commercial) | 91% | -40°C ~ 71°C (With Derating) | Adjustable Output, IP20, PFC, Universal Input | 4.56" L x 2.52" W x 4.90" H (115.8mm x 64.0mm x 124.5mm) | CE, cULus, cURus, TUV | |||
2 In Stock | 1 : £485.18000 Box | Box | Obsolete | AC or DC | 1 | 88 ~ 264 VAC | 120V | 375V | 24V | - | - | - | - | - | 10A | 240W | 3 kV | Industrial, ITE (Commercial) | 93% | -40°C ~ 71°C (With Derating) | Adjustable Output, IP20, PFC, Universal Input | 4.56" L x 2.52" W x 4.90" H (115.8mm x 64.0mm x 124.5mm) | CE, cULus, cURus, TUV | |||
9 In Stock | 1 : £497.95000 Box | Box | Obsolete | AC or DC | 1 | 88 ~ 264 VAC | 120V | 375V | 24V | - | - | - | - | - | 10A | 240W | 3 kV | Industrial, ITE (Commercial) | 93% | -40°C ~ 71°C (With Derating) | Adjustable Output, IP20, PFC, Universal Input | 4.56" L x 2.52" W x 4.90" H (115.8mm x 64.0mm x 124.5mm) | CE, cULus, cURus, TUV | |||
11 In Stock | 1 : £1,034.21000 Box | Box | Active | AC or DC | 1 | 340 ~ 575 VAC (3 Phase) | 480V | 820V | 24V | - | - | - | - | - | 40A | 960W | - | Hazardous Locations, Industrial, ITE (Commercial) | 92% | -40°C ~ 71°C (With Derating) | Adjustable Output, IP20, PFC | 10.86" L x 4.41" W x 4.97" H (275.8mm x 112.0mm x 126.2mm) | CE, cULus, TUV | |||
1 In Stock | 1 : £86.18000 Box | Box | Obsolete | AC or DC | 1 | 90 ~ 265 VAC | 120V | 370V | 24V | - | - | - | - | - | 210mA | 5W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 87% | -20°C ~ 71°C (With Derating) | Adjustable Output, IP20, Universal Input | 4.49" L x 0.89" W x 3.60" H (114.0mm x 22.6mm x 91.4mm) | CE, cULus, cURus, TUV | |||
1 In Stock | 1 : £100.55000 Box | Box | Obsolete | AC or DC | 1 | 90 ~ 264 VAC | 120V | 375V | 24V | - | - | - | - | - | 420mA | 10W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 76% | -20°C ~ 71°C (With Derating) | Adjustable Output, IP20, Universal Input | 4.49" L x 0.89" W x 3.54" H (114.0mm x 22.5mm x 90.0mm) | CCC, CE, cULus, cURus, TUV | |||
0 In Stock | 1 : £305.63000 Box | Box | Obsolete | AC or DC | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 210V | 375V | 24V | - | - | - | - | - | 5A | 120W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 86% | -20°C ~ 71°C (With Derating) | Adjustable Output, IP20, PFC | 4.69" L x 2.52" W x 4.90" H (119.0mm x 64.0mm x 124.5mm) | CCC, CE, cULus, TUV | |||
1 In Stock | 1 : £471.62000 Box | Box | Obsolete | AC or DC | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 210V | 375V | 24V | - | - | - | - | - | 12.5A | 300W | - | Hazardous Locations, Industrial, ITE (Commercial) | 89% | -30°C ~ 71°C (With Derating) | Adjustable Output, IP20, PFC | 4.59" L x 3.29" W x 4.90" H (116.6mm x 83.6mm x 124.5mm) | CE, cULus, TUV |