Inductor Kits

Results: 4
Quantity
2150 Pieces (43 Values - 50 Each)2500 Pieces (50 Values - 50 Each)2600 Pieces (52 Values - 50 Each)
Inductance Range
1nH ~ 68nH1.6nH ~ 390nH2.8nH ~ 2.7µH5.6nH ~ 15µH
Packages Included
0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)1008 (2520 Metric)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Kit Type
Style
Material - Core
Quantity
Inductance Range
Mounting Type
Packages Included
Features
Grade
Qualification
9
In Stock
1 : £346.75000
Box
Box
Active
Fixed
Wirewound
-
2500 Pieces (50 Values - 50 Each)
5.6nH ~ 15µH
Surface Mount
1008 (2520 Metric)
-
-
-
4
In Stock
1 : £346.75000
Box
Box
Active
Fixed
Wirewound
-
2600 Pieces (52 Values - 50 Each)
2.8nH ~ 2.7µH
Surface Mount
0805 (2012 Metric)
-
-
-
5
In Stock
1 : £359.37000
Box
Box
Active
Fixed
Wirewound
-
2500 Pieces (50 Values - 50 Each)
1.6nH ~ 390nH
Surface Mount
0603 (1608 Metric)
-
-
-
0
In Stock
Check Lead Time
10 : £497.69800
Box
Box
Active
Fixed
Wirewound
-
2150 Pieces (43 Values - 50 Each)
1nH ~ 68nH
Surface Mount
0402 (1005 Metric)
-
-
-
Showing
of 4

Inductor Kits


Inductor Kits are a passive electrical component that can store energy in a magnetic field created by the electric current passing through it. The kit types include arrays – signal transformers, fixed, and wireless charging and an inductance range from 300pH to 150mH in a surface mount or through hole mounting type.