IC Sockets

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
4848-6000-cp
4848-6000-CP
CONN IC DIP SOCKET 48POS TIN
3M
141
In Stock
1 : £1.08000
Tube
Tube
Active
DIP, 0.6" (15.24mm) Row Spacing
48 (2 x 24)
0.100" (2.54mm)
Tin
35.4µin (0.90µm)
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
35.0µin (0.90µm)
Phosphor Bronze
Polyester, Glass Filled
-25°C ~ 85°C
3,148
In Stock
1 : £1.16000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
18 (2 x 9)
0.100" (2.54mm)
Tin
100.0µin (2.54µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
ICM-642-1-GT-HT
ICM-642-1-GT-HT
MACHINE PIN SOCKET, IC, DIP, 42P
Adam Tech
288
In Stock
1 : £1.17000
Tube
Tube
Active
DIP, 0.6" (15.24mm) Row Spacing
42 (2 x 21)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
-
Beryllium Copper
Polyphenylene Sulfide (PPS)
-40°C ~ 105°C
Showing
of 3

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.