I/O Expanders

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of I/O
Interface
Interrupt Output
Features
Output Type
Current - Output Source/Sink
Clock Frequency
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
CDCVF2310PW
TCA9535PWR
IC XPND 400KHZ I2C SMBUS 24TSSOP
Texas Instruments
6,289
In Stock
1 : £0.92000
Cut Tape (CT)
2,000 : £0.44963
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
I2C, SMBus
Yes
POR
Push-Pull
10mA, 25mA
400 kHz
1.65V ~ 5.5V
-40°C ~ 85°C
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
16-VQFN (exposed pad)
PCA9534RGVR
IC XPNDR 400KHZ I2C SMBUS 16VQFN
Texas Instruments
4,323
In Stock
1 : £1.39000
Cut Tape (CT)
2,500 : £0.70058
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
8
I2C, SMBus
Yes
POR
Push-Pull
10mA, 25mA
400 kHz
2.3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-VQFN Exposed Pad
16-VQFN (4x4)
24 VFQFN
TCA9539RGER
IC XPNDR 400KHZ I2C SMBUS 24VQFN
Texas Instruments
2,692
In Stock
1 : £1.24000
Cut Tape (CT)
3,000 : £0.61682
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
I2C, SMBus
Yes
POR
Push-Pull
10mA, 25mA
400 kHz
1.65V ~ 5.5V
-40°C ~ 85°C
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
CAVCH4T245MRSVREP
TCA6408ARSVR
IC XPNDR 400KHZ I2C SMBUS 16UQFN
Texas Instruments
0
In Stock
Check Lead Time
1 : £0.49000
Cut Tape (CT)
3,000 : £0.22251
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
8
I2C, SMBus
Yes
POR
Push-Pull
10mA, 25mA
400 kHz
1.65V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-UFQFN
16-UQFN (2.6x1.8)
Showing
of 4

I/O Expanders


Devices in this family are used in conjunction with microcontrollers, microprocessors, or similar devices for the purpose of increasing the number of signal connections available for connecting peripheral devices. The typical concept of operation involves the use of serial communications requiring only a few I/O lines on the host device to read/write the status of many input/output pins on the expander device. The technique exchanges speed of communication for increased connectivity, and is best suited for applications where fast response is not critical, such as in many human interface applications.