Humidity, Moisture Sensors

Results: 2
Manufacturer
Adafruit Industries LLCDFRobot
Humidity Range
0 ~ 100% RH0 ~ 99% RH
Output
14b-
Response Time
5 s8 s
Voltage - Supply
2.5V ~ 5.5V3.1V ~ 5.5V
Mounting Type
Free HangingThrough Hole
Operating Temperature
-40°C ~ 125°C-40°C ~ 80°C
Package / Case
Housed SensorProbe
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Humidity Range
Output Type
Output
Accuracy
Response Time
Sensitivity
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
3721
3721
DIGITAL TEMPERATURE AND HUMIDITY
Adafruit Industries LLC
198
In Stock
1 : £3.13000
Bulk
-
Bulk
ActiveHumidity, Temperature0 ~ 99% RHI2C-±3% RH5 s-3.1V ~ 5.5VThrough Hole-40°C ~ 80°CHoused Sensor-
SEN0546
SEN0546
I2C TEMPERATURE HUMIDITY SENSOR
DFRobot
88
In Stock
1 : £5.48000
Bulk
-
Bulk
ActiveHumidity, Temperature0 ~ 100% RHI2C14b±3% RH8 s-2.5V ~ 5.5VFree Hanging-40°C ~ 125°CProbe-
Showing
of 2

Humidity, Moisture Sensors


Moisture Sensors are designed to detect and respond to the presence or a change in the amount of humidity along with Pressure, Temperature, and Light. The output types are Analog Voltage, Capacitance, Digital, Frequency, I2C, LCD Display, LCD, PDM, PWM, Resistive, SDM, SPI, ZACwire, and ZigBee with accuracy ranging from ±1.5% RH to ±7% RH.