Humidity, Moisture Sensors

Results: 3
Manufacturer
Adafruit Industries LLCPimoroni Ltd
Humidity Range
0 ~ 100% RH0 ~ 99% RH10 ~ 99% RH
Output
16b-
Accuracy
±2% RH±3% RH
Response Time
5 s8 s
Voltage - Supply
2.15V ~ 5.5V3.1V ~ 5.5V
Mounting Type
Chassis MountThrough Hole
Operating Temperature
-40°C ~ 125°C-40°C ~ 80°C
Package / Case
Housed SensorModule
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Humidity Range
Output Type
Output
Accuracy
Response Time
Sensitivity
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
3721
3721
DIGITAL TEMPERATURE AND HUMIDITY
Adafruit Industries LLC
140
In Stock
1 : £3.02000
Bulk
-
Bulk
Active
Humidity, Temperature
0 ~ 99% RH
I2C
-
±3% RH
5 s
-
3.1V ~ 5.5V
Through Hole
-40°C ~ 80°C
Housed Sensor
-
COM1700
COM1700
AM2320 DIGITAL TEMPERATURE AND H
Pimoroni Ltd
52
In Stock
1 : £3.22000
Bulk
-
Bulk
Active
Humidity, Temperature
10 ~ 99% RH
I2C
-
±3% RH
5 s
-
3.1V ~ 5.5V
Through Hole
-40°C ~ 80°C
Housed Sensor
-
5064
5064
SHT30 TEMPERATURE AND HUMIDITY S
Adafruit Industries LLC
61
In Stock
1 : £6.85000
Bulk
-
Bulk
Active
Humidity, Temperature
0 ~ 100% RH
I2C
16b
±2% RH
8 s
-
2.15V ~ 5.5V
Chassis Mount
-40°C ~ 125°C
Module
-
Showing
of 3

Humidity, Moisture Sensors


Moisture Sensors are designed to detect and respond to the presence or a change in the amount of humidity along with Pressure, Temperature, and Light. The output types are Analog Voltage, Capacitance, Digital, Frequency, I2C, LCD Display, LCD, PDM, PWM, Resistive, SDM, SPI, ZACwire, and ZigBee with accuracy ranging from ±1.5% RH to ±7% RH.