Machine Interface

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Size - Display
Display Type
Case Color
Operating Temperature
Ingress Protection
Voltage - Supply
Features
For Use With/Related Products
ED-MONITOR-116CA
MONITOR USB TOUCH HDMI TFT 11.6"
EDATEC
0
In Stock
Check Lead Time
1 : £136.71000
Retail Package
Active
Touchscreen
12.0"
Color
Black/Gray
-10°C ~ 60°C
IP65 - Dust Tight, Water Resistant
12 ~ 24VDC
Expansion Interface
HMI Series
ED-MONITOR-133CA
MONITOR USB TOUCH HDMI TFT 13.3"
EDATEC
0
In Stock
Check Lead Time
1 : £155.80000
Retail Package
Active
Touchscreen
13.3"
Color
Black/Gray
-10°C ~ 60°C
IP65 - Dust Tight, Water Resistant
12 ~ 24VDC
Expansion Interface
Raspberry Pi 4
ED-MONITOR-156CA
MONITOR USB TOUCH HDMI TFT 15.6"
EDATEC
0
In Stock
Check Lead Time
1 : £175.06000
Retail Package
Active
Touchscreen
15.6"
Color
Black/Gray
-10°C ~ 60°C
IP65 - Dust Tight, Water Resistant
12 ~ 24VDC
Expansion Interface
HMI Series
ED-MONITOR-185CA
MONITOR USB TOUCH HDMI TFT 18.5"
EDATEC
0
In Stock
Check Lead Time
1 : £198.40000
Retail Package
Active
Touchscreen
18.5"
Color
Black/Gray
-10°C ~ 60°C
IP65 - Dust Tight, Water Resistant
12 ~ 24VDC
Expansion Interface
HMI Series
Showing
of 4

Machine Interface


Human Machine Interfaces such as operator panels, touchscreens, keyboards, mice, and gamepads allow direct, physical input of data from the operator. Other terms for human-machine interfaces are man-machine interface (MMI) and, when the machine in question is a computer, human–computer interface. Additional UI layers may interact with one or more human senses including: tactile UI (touch), visual UI (sight), auditory UI (sound), olfactory UI (smell), equilibrial UI (balance), and gustatory UI (taste).