Heat Sinks

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
V7477W
V7477W
HEATSINK TOP-3 TO-220 SOT-32
Assmann WSW Components
4,493
In Stock
1 : £0.77000
Bulk
-
Bulk
Active
Board Level, Vertical
SOT-32, TO-220, TOP-3
Bolt On and PC Pin
Rectangular, Fins
1.000" (25.40mm)
1.374" (34.90mm)
-
0.500" (12.70mm)
-
-
14.00°C/W
Aluminum
Black Anodized
7-338-1PP-BA Heat Sink
7-338-1PP-BA
HEATSINK PWR W/PINS BLACK TO-220
CTS Thermal Management Products
304
In Stock
1 : £1.49000
Box
Box
Active
Board Level, Vertical
TO-220
Bolt On and PC Pin
Rectangular, Fins
1.500" (38.10mm)
1.380" (35.05mm)
-
0.500" (12.70mm)
3.0W @ 40°C
-
12.70°C/W
Aluminum
Black Anodized
Showing
of 2

Heat Sinks


Passive heat exchangers that transfer the heat generated by an electronic component to a fluid medium, often air or a liquid coolant, dissipating it away from the device to maintain an optimal operating temperature. They are designed to maximize the surface area in contact with the medium surrounding it. They are usually made out of copper or aluminum due to their high thermal conductivity.