Elastomer, Irradiated Heat Shrink Tubing

Results: 73
Stocking Options
Environmental Options
Media
Exclude
73Results
Applied FiltersRemove All

Showing
of 73
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Grade
Qualification
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
3,369
In Stock
1 : £4.17000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.125" (3.18mm)
0.062" (1.57mm)
0.030" (0.76mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
150°C
-
-
2,046
In Stock
1 : £5.69000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.187" (4.75mm)
0.093" (2.36mm)
0.033" (0.84mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
150°C
-
-
5,583
In Stock
1 : £5.86000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.375" (9.53mm)
0.187" (4.75mm)
0.040" (1.02mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
AMS-DTL-23053/16
150°C
-
-
283
In Stock
1 : £6.03000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
-
Enter Number of Feet in Order Quantity
0.250" (6.35mm)
0.125" (3.18mm)
0.035" (0.89mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
150°C
-
-
201
In Stock
1 : £6.03000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.250" (6.35mm)
0.125" (3.18mm)
0.035" (0.89mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
AMS-DTL-23053/16
150°C
-
-
9,437
In Stock
1 : £7.01000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.500" (12.70mm)
0.250" (6.35mm)
0.048" (1.22mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
AMS-DTL-23053/16
150°C
-
-
1,108
In Stock
1 : £13.48000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
1.000" (25.40mm)
0.500" (12.70mm)
0.070" (1.78mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
AMS-DTL-23053/16
150°C
-
-
252
In Stock
1 : £26.18000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
1.500" (38.10mm)
0.750" (19.05mm)
0.095" (2.41mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
AMS-DTL-23053/16
150°C
-
-
430
In Stock
1 : £30.85000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Meters in Order Quantity
0.748" (19.00mm)
0.375" (9.53mm)
0.030" (0.76mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
125°C
-
-
3,103
In Stock
1 : £9.97000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.748" (19.00mm)
0.375" (9.53mm)
0.057" (1.45mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
AMS-DTL-23053/16
150°C
-
-
103
In Stock
1 : £13.73000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Meters in Order Quantity
0.125" (3.18mm)
0.062" (1.57mm)
0.020" (0.51mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
125°C
-
-
642
In Stock
1 : £16.29000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Meters in Order Quantity
0.250" (6.35mm)
0.125" (3.18mm)
0.025" (0.64mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
125°C
-
-
142
In Stock
1 : £39.26000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Meters in Order Quantity
1.000" (25.40mm)
0.500" (12.70mm)
0.035" (0.89mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
125°C
-
-
300
In Stock
300 : £2.45623
Spool
Spool
Active
Tubing, Flexible
-
150.0' (45.7m)
0.250" (6.35mm)
0.125" (3.18mm)
0.035" (0.89mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
150°C
-
-
200
In Stock
200 : £6.07325
Spool
Spool
Active
Tubing, Flexible
2 to 1
100.0' (30.5m)
1.000" (25.40mm)
0.500" (12.70mm)
0.070" (1.78mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
150°C
-
-
725
In Stock
1 : £9.63000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Discontinued at Digi-Key
Tubing, Flexible
2 to 1
Enter Number of Meters in Order Quantity
0.187" (4.75mm)
0.093" (2.36mm)
0.020" (0.51mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
125°C
-
-
HEAT SHRINK TUBE, SINGLE WALL, C
5039324007
HEAT SHRINK TUBE, SINGLE WALL, C
TE Connectivity
2,290
Marketplace
135 : £5.13437
Spool
Spool
Active
Tubing, Flexible
2 to 1
-
0.125" (3.18mm)
0.063" (1.60mm)
0.030" (0.76mm)
Elastomer, Irradiated
-
Black
-75°C ~ 150°C
-
-
150°C
-
-
15
In Stock
1 : £63.86000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
2.000" (50.80mm)
1.000" (25.40mm)
0.110" (2.79mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
AMS-DTL-23053/16
150°C
-
-
10
In Stock
1 : £24.19000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Meters in Order Quantity
0.500" (12.70mm)
0.250" (6.35mm)
0.025" (0.64mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
125°C
-
-
DR-25-1/4-0-MS-SP
5039274066
DR-25-1/4-0-MS-SP
TE Connectivity
90
Marketplace
40 : £3.25450
Tape & Reel (TR)
Tape & Reel (TR)
Active
Tubing, Flexible
2 to 1
-
0.250" (6.35mm)
0.125" (3.18mm)
0.035" (0.89mm)
Elastomer, Irradiated
-
Black
-75°C ~ 150°C
-
-
150°C
-
-
0
In Stock
Check Lead Time
1 : £26.29000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Meters in Order Quantity
0.375" (9.53mm)
0.187" (4.75mm)
0.025" (0.64mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
125°C
-
-
0
In Stock
Check Lead Time
1 : £101.90000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
3.000" (76.20mm)
1.500" (38.10mm)
0.125" (3.18mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
AMS-DTL-23053/16
150°C
-
-
0
In Stock
Check Lead Time
150 : £6.89167
Spool
Spool
Active
Tubing, Flexible
2 to 1
150.0' (45.7m)
0.187" (4.75mm)
0.093" (2.36mm)
0.020" (0.51mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
125°C
-
-
0
In Stock
Check Lead Time
100 : £12.70480
Spool
Spool
Active
Tubing, Flexible
2 to 1
100.0' (30.5m)
1.500" (38.10mm)
0.750" (19.05mm)
0.095" (2.41mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
150°C
-
-
0
In Stock
Check Lead Time
1,200 : £1.68040
Spool
Spool
Active
Tubing, Flexible
2 to 1
-
0.250" (6.35mm)
0.125" (3.18mm)
0.035" (0.89mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel and Oil Resistant, No Markings
Black
-75°C ~ 150°C
-
-
150°C
-
-
Showing
of 73

Elastomer, Irradiated Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).