Weidmüller Heat Shrink Tubing

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Material
Color
Operating Temperature
HSS 1.6-4.8 EL W100M
2724710000
HSS 1.6-4.8 EL W100M
Weidmüller
1
In Stock
1 : £356.43000
Box
Box
Active
Polyolefin (PO)
White
-55°C ~ 135°C
TUBING SHRINK 1/4 FIT-221-1/4
67100716
TUBING SHRINK 1/4 FIT-221-1/4
Weidmüller
0
In Stock
Discontinued at Digi-Key
-
Bulk
Discontinued at Digi-Key
-
-
-
Showing
of 2

Weidmüller Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).